Overview of SI-46014-F by Bel Fuse
The SI-46014-F by Bel Fuse is a Telecom and Datacom Connector characterized by its 8 contacts, female gender, straight mounting style, and through-hole solder terminals. This component is RoHS compliant, adhering to the restrictions on hazardous substances, making it suitable for use in a wide variety of electronic devices that are sensitive to environmental regulations. The connector supports RJ45 jack configurations and is optimized for 1 x 1 (Port) configurations with 8P8C (eight positions and eight contacts per port) which implies it’s designed for use in networking applications, specifically suited for Cat5 LAN categories. Its design includes a split board lock mounting option and is built with quality materials including a polyethylene insulator and possibly copper alloy shell material, though the contact material is not specified. The connector is designed for a straight mounting style, with specific dimensions, featuring a body breadth, depth, and length of 0.64 inch, 0.67 inch, and 0.67 inch respectively.
Industry Applications for SI-46014-F
- Telecommunications: The SI-46014-F could potentially be used in networking equipment such as routers, switchboards, and servers due to its compatibility with Cat5 LAN categories. Its telecom and datacom connector type supports high-speed data transmission, which might be essential for modern telecommunication infrastructure.
- Computing and Data Storage: The ability to handle data transmission effectively makes the SI-46014-F potentially useful in computing hardware, including servers, storage systems, and networking devices in data centers. The inclusion of a filter feature may help in reducing electromagnetic interference, thus ensuring data integrity.
- Consumer Electronics: Devices that require a wired internet connection, such as smart TVs, gaming consoles, and streaming devices, might incorporate this RJ45 connector. Its Cat5 compatibility and straightforward mounting style can make it a suitable choice for home networking equipment.
- Electronic Manufacturing: Manufacturers involved in producing networking equipment, computing hardware, or any other product that requires internet or network connectivity could find the SI-46014-F useful due to its versatile design and compliance with industry standards such as RoHS.
- Educational and Research Institutions: For the deployment of networks supporting academic databases, online resources, and intranet services within campuses, this connector could potentially serve as a fundamental component of the network infrastructure, facilitating reliable and fast data connections.
Note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Bel Fuse
Bel Fuse is a leading manufacturer specializing in the design and production of products for circuit protection, power management, and connectivity solutions. Within the connectivity domain, Bel Fuse excels in developing Telecom and Datacom Connectors, among other component types. The SI-46014-F is just one example of Bel Fuse’s commitment to providing high-quality, reliable connectors for a broad range of applications. With a focus on innovative design and engineering, Bel Fuse’s connectors, including RJ45 jacks like SI-46014-F and similar parts, are designed to meet the rigorous demands of industry specifications and consumer expectations alike. Their product offerings support the needs of industries ranging from telecommunications and computing to consumer electronics and beyond, reflecting their broad expertise in connector and electronic component manufacturing.
Where to Find SI-46014-F by Bel Fuse
To source the SI-46014-F connector, the prime resource for accurate stock levels and competitive pricing is findchips.com. By conducting a search on findchips.com, prospective buyers can access a comprehensive view of availability from multiple distributors. For Telecom and Datacom Connectors, including SI-46014-F, findchips.com serves as a one-stop-shop, offering options from Bel Fuse or other manufacturers, ensuring that buyers can find the best match for their requirements. Historically, distributors such as Master Electronics, Avnet Abacus, DigiKey, and Newark have stocked SI-46014-F. However, stock levels and availability are subject to change, so it’s important for buyers to consult findchips.com for the most current information.