Overview of SI-60062-F by Bel Fuse
The SI-60062-F is a telecom and datacom connector that features 8 contacts, with a female interface, designed for right-angle mounting with solder terminals. Compliant with RoHS, it represents a reliable choice for engineers and procurement specialists focused on environmental standards compliance. Manufactured by Bel Fuse, a considerable name in the connectors industry, this part showcases dedication to high-quality interconnection solutions. This modular connector, commonly referred as an RJ45 jack, is designed with a 1 x 1 port configuration and supports 8 positions/loaded contacts (8P8C) per port. The part does not specify a LAN category or an IP rating, indicating a versatile use case scenario primarily within controlled environments.
The SI-60062-F includes several notable attributes such as shielded features for electromagnetic interference (EMI) protection and a split board lock for secure mounting. Its construction complies with REACH and it is classified under EAR99 for export. With dimensions specific to telecom and datacom applications (body breadth of 0.599inch, body depth of 0.85inch, and a body length of 0.708inch), it is designed for through-hole mounting, making it suitable for a wide range of printed circuit board (PCB) applications. The operating temperature range of -40 °C to 85 °C offers flexibility for use in various environmental conditions.
Industry Applications for SI-60062-F
The SI-60062-F might be utilized across a spectrum of industries, influenced by its design and electrical characteristics. Here are some key applications:
- Space Technology: Its shielded feature potentially makes it suitable for communication devices within satellites or ground control equipment, requiring robust EMI protection. Note that any use in actual space applications would require extensive validation for reliability under such conditions.
- Industrial Automation: Machines and control units that facilitate automated processes could benefit from this connector’s reliability and the secure mounting options it offers. The operating temperature range aligns well with the diverse environments encountered in industrial settings.
- Transportation and Logistics: Systems involved in tracking, routing, and managing the logistics of goods might leverage this part for network communications, given its datacom capabilities.
- Renewable Energy: Within wind turbines or solar panels, communication systems that monitor and control energy production could potentially incorporate this connector, taking advantage of its environmental compliance and the general purpose option it offers.
It is essential to understand that these potential applications are conceptual and require thorough verification by engineering and design teams to ensure suitability and compliance with specific industry standards and requirements.
About Bel Fuse
Bel Fuse Inc. stands out in the electronic components industry with a specialization in the design and manufacture of products for circuit protection, power management, and data transmission. Specifically, within the Telecom and Datacom Connectors subcategory, Bel Fuse offers a variety of options that cater to a wide-ranging set of applications, from consumer electronics to industrial equipment. The SI-60062-F is a testament to Bel Fuse’s commitment to quality and innovation, featuring a blend of design finesse, material quality, and compliance with critical safety and environmental standards. The company’s portfolio includes products similar to SI-60062-F, designed for various port configurations, materials, and electrical specifications, accommodating a broad spectrum of connectivity needs.
Where to Find SI-60062-F by Bel Fuse
Purchasing the SI-60062-F requires a reliable source that offers up-to-date stock information and competitive pricing. Prospective buyers are encouraged to visit findchips.com, which aggregates data from multiple distributors to provide a comprehensive view of availability, pricing, and options. To explore alternative products within the Telecom and Datacom Connectors category, findchips.com serves as an excellent resource, accommodating detailed searches and comparisons.
In the past, SI-60062-F has been available at distributors such as Master Electronics, Avnet Asia, Avnet Abacus, and Newark. While these distributors have historically stocked this part, inventory levels and pricing are subject to change, thereby making it critical for buyers to check findchips.com for the most current information.