Overview of SI1012CR-T1-GE3 by Vishay Intertechnologies
The SI1012CR-T1-GE3 is categorized under Small Signal Field-Effect Transistors, specifically designed as an N-channel metal-oxide semiconductor field-effect transistor (MOSFET). This part features a drain-source breakdown voltage of 20V, with a maximum drain current of 0.63A. The component is encapsulated in a surface-mount package, SC-75, consisting of three pins.
This MOSFET is ROHS compliant, indicating it is free from hazardous substances, making it suitable for a wide range of applications, including those in environmentally sensitive settings. It is built in a single configuration with a built-in diode, which enhances its switching capabilities. The Drain-source on resistance is listed as a maximum of 0.396 ohms, offering efficient performance for power management tasks.
The operating temperature range of this MOSFET spans from -55°C to 150°C, allowing for deployment in environments that experience extreme temperatures. Key attributes such as its low power dissipation (max 0.24 W), robustness to moisture (Moisture Sensitivity Level 1), and enhanced peak reflow temperature tolerance (260°C for 30s maximum) qualify this component for high-reliability applications in various technological fields.
Currently, as per the factory lead data, the lead time for this part is noted to be approximately 17 weeks and 3 days. This information is crucial for planning and procurement strategies for projects requiring this specific component.
Industry Applications for SI1012CR-T1-GE3
- Consumer Electronics: This transistor could potentially be used in the development of power management systems within devices such as smartphones and laptops. Its low on-resistance and high-efficiency profile make it suitable for applications where power consumption and battery life are critical.
- Computing and Data Storage: In server farms and data centers, where efficient power regulation and thermal management are crucial, the SI1012CR-T1-GE3 might potentially fulfill roles in voltage regulation modules or as part of the power supply units, thanks to its high temperature tolerance and minimal power dissipation.
- Industrial Automation: With features that support robust operation under adverse environmental conditions, this transistor could possibly be integrated into control systems for manufacturing processes, particularly in equipment subjected to high thermal variations.
- Telecommunications: The component’s ability to operate at enhanced temperatures and its N-channel configuration potentially allows for usage in RF power amplifiers, which are pivotal in base stations for cellular networks.
It is important to note that these potential industry applications are only conceptual and should be thoroughly analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-established manufacturer in the realm of electronic components, particularly noted for their extensive range of transistors which includes Small Signal Field-Effect Transistors. The SI1012CR-T1-GE3 is a prime example of their commitment to providing technologies that meet stringent performance and reliability standards. Vishay specializes in various transistor technologies, ensuring a broad portfolio of parts suitable for a wide array of applications. From consumer electronics to complex industrial systems, Vishay’s components are integral to numerous modern technological solutions.
Where to Find SI1012CR-T1-GE3 by Vishay Intertechnologies
To purchase the SI1012CR-T1-GE3, it is advisable to research on Findchips.com. This platform not only provides the current stock levels and pricing but also offers a comparison tool for analyzing the components against similar ones available in the market. Historically, this part has been available from distributors including New Advantage Corporation, MacroQuest Electronics, LCSC, and Mouser Electronics. However, for the most current availability and best purchase options, prospective buyers are recommended to utilize Findchips.com.