Overview of SI1553CDL-T1-GE3 by Vishay Intertechnologies
The SI1553CDL-T1-GE3 by Vishay Intertechnologies is an advanced Small Signal Field-Effect Transistor. This component features two elements: a complementary N-channel and P-channel, making it versatile for dual-function applications. The device operates with a drain-source voltage of 20V and supports a continuous drain current of up to 0.7A, which is appropriate for various switching applications.
Physically, this FET is packaged in a compact SC-70, SOT-363 format with 6 pins, fitting easily into dense PCB layouts. The MOSFET is designed for high performance and robustness, with a maximal operating temperature of 150 degrees Celsius and a minimal temperature of -55 degrees Celsius. It also features a drain-source on-resistance of 0.39 ohms, optimizing it for power efficiency. Additional attributes of this MOSFET include a maximum feedback capacitance of 6 pF and a maximum power dissipation of 0.34 W. Furthermore, the SI1553CDL-T1-GE3 is fully compliant with RoHS specifications, ensuring adherence to current environmental standards.
Industry Applications for SI1553CDL-T1-GE3
The Vishay SI1553CDL-T1-GE3 FET is an adaptable component potentially suitable for various applications across multiple industries. Its electrical characteristics make it ideal for the following sectors, although further analysis and verification by engineering teams are essential to confirm suitability:
- Industrial Automation: In this sector, the FET could potentially be used to control sensors and actuators due to its switching characteristics and robust operating temperature range. The low on-resistance and high-current handling ability should be particularly useful for managing power efficiently in automated equipment.
- Automotive: Though not specifically qualified by automotive standards like AEC-Q100, its high temperature operation and dual-channel configuration could make it possibly suitable for non-critical applications within automotive electronics, such as lighting controls and interior electronics. Verification against automotive reliability standards would be required.
Note that these potential industrial applications are conceptual/illustrative and require comprehensive analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the production of discrete semiconductors, especially in the space of Transistors and, more specifically, in Small Signal Field-Effect Transistors. Their product offerings, including the SI1553CDL-T1-GE3, showcase dedication to innovation and efficiency in semiconductor technology. Their FETs are designed to offer high performance in compact and robust packages suitable for a variety of electronic applications. By continuously developing technologies that push the boundaries of efficiency, endurance, and compliance, Vishay plays a crucial role in the advancement of modern electronic components.
Where to Find SI1553CDL-T1-GE3 by Vishay Intertechnologies
If you’re considering the SI1553CDL-T1-GE3 for your project, I recommend researching and purchasing this part through findchips.com. On the platform, you can check the current availability and pricing from multiple distributors. Historically, the part has been available from distributors such as EBV Elektronik, Mouser Electronics, Future Electronics, and Newark. By visiting findchips.com, you can compare these options effectively to find the best source for your needs.
Furthermore, if these specific parts are not available, or if you are seeking alternatives, the link for Small Signal Field-Effect Transistors can be used to find similar components from Vishay Intertechnologies or other manufacturers. This broadens your options to ensure that you find the right component that fits your technical requirements and budget constraints.