SI2301CDS-T1-GE3 by Vishay Intertechnologies

Overview of SI2301CDS-T1-GE3 by Vishay Intertechnologies

The SI2301CDS-T1-GE3 is a P-channel metal-oxide semiconductor field-effect transistor (MOSFET), characterized by a drain-source voltage of 20V and a continuous drain current of 3.1A. Manufactured by Vishay Intertechnologies, this component features a TO-236AB (SOT-23) packaging, which is a small, thin, plastic encapsulated package with three gull wing-type leads suited for surface mounting. Offering a maximum Rds(On) of 0.112 Ω at a test voltage of 2.5V, the device ensures efficient performance with minimal power loss.

Key attributes include a gate-source threshold voltage maximum of 400 mV, illustrating the voltage level required to turn the device ‘on’. With an operating temperature range from -55 °C to 150 °C, it supports a wide variety of operating conditions. As part of the Small Signal Field-Effect Transistors category, this MOSFET exhibits high reliability with a moisture sensitivity level of 1, ensuring stable performance in varying environmental conditions. In addition, the part is RoHS and REACH compliant, ensuring adherence to current environmental standards.

The factory lead time for the SI2301CDS-T1-GE3 is currently 18 weeks and 1 day, as of the current writing. This component’s robust feature set and Vishay’s reputation for quality make it an appropriate choice for applications demanding high efficiency and thermal stability in a compact form factor.

Industry Applications for SI2301CDS-T1-GE3

The SI2301CDS-T1-GE3 by Vishay Intertechnologies could potentially serve a versatile range of applications across various industries due to its efficient switching capabilities and power handling. Potential use cases include:

  • Consumer Electronics: This component might be utilized in the design and manufacture of power management systems within portable devices such as smartphones, tablets, and laptops, where efficient power usage and space-saving are critical.
  • Telecommunications: Due to its high performance and reliability, the SI2301CDS-T1-GE3 could potentially be used in network equipment such as routers and switches, supporting effective power distribution and signal switching.
  • Computing and Data Storage: Servers and storage devices might incorporate this MOSFET for power regulation functions, ensuring stable operation even under varying electrical loads.
  • Electronic Manufacturing: The part could also be an integral component in the automation of manufacturing equipment, contributing to precise control over the machinery utilized for producing electronic goods.

It is important to note that these potential industry applications are purely illustrational and necessitate thorough examination by respective engineering and design teams to ensure conformity with industry standards and specific requirements.

About Vishay Intertechnologies

Founded in 1962, Vishay Intertechnologies is a key player in the electronic components industry. The company significantly contributes to the technology market by manufacturing a variety of components, including but not limited to resistors, diodes, and transistors. Within the domain of Small Signal Field-Effect Transistors, Vishay offers a range of products, focusing on performance, miniaturization, and precision.

The company’s products are frequently recognized for their reliability and innovative designs, with the SI2301CDS-T1-GE3 being a testament to their efforts in meeting modern circuit design needs. Vishay is known for its strategic emphasis on rigorous testing and quality assurance, aligning with the needs of high-tech industries.

Where to Find SI2301CDS-T1-GE3 by Vishay Intertechnologies

The SI2301CDS-T1-GE3 is listed for purchase on the findchips.com platform. Potential buyers are urged to explore findchips.com to monitor current stocks and pricing from various distributors. Additionally, the website offers a chance to view parts similar to the SI2301CDS-T1-GE3 within the Small Signal Field-Effect Transistors subcategory, either offered by Vishay Intertechnologies or other manufacturers. Some of the distributors where this part has historically been available include TME, Mouser Electronics, Future Electronics, and Newark, though current availability can only be confirmed via direct inquiry on findchips.

Compare pricing for SI2301CDS-T1-GE3 and other Small Signal Field-Effect Transistors / Transistors at findchips.com