Overview of SI2301CDS-T1-GE3 by Vishay Siliconix
The SI2301CDS-T1-GE3 is a P-channel MOSFET transistor that is designed for general-purpose small-signal applications. It features a maximum drain current of 3.1 A and a breakdown voltage of up to 20 V. This part is housed in a compact SOT-23 package, specifically TO-236AB, which is suitable for surface mount applications. The device is made from silicon and follows the guidelines for being halogen-free and RoHS compliant, making it a suitable choice for environmentally conscious designs.
The transistor operates in enhancement mode and features a built-in diode configuration. With a maximum drain-source on-resistance of 0.112 Ω, it offers efficient performance in switching applications. The part is also rated for a maximum power dissipation of 1.6 W and can operate within an impressive temperature range of -55 °C to 150 °C. This wide operating temperature range adds to its versatility in various applications.
Vishay Siliconix manufactures this part, ensuring a high level of quality and reliability, which is essential for engineers and designers evaluating components for critical applications. As of the current writing, the part is classified as active in the part life cycle, indicating ongoing availability and support.
Industry Applications for SI2301CDS-T1-GE3
Due to its specifications and features, the SI2301CDS-T1-GE3 might be suitable for various industries. Below are several potential applications:
- Consumer Electronics: The SI2301CDS-T1-GE3 might be used in devices such as smartphones, tablets, or portable media players where space is limited but power management is critical. Its small footprint and efficiency could support battery management circuits or audio amplification.
- Automotive Applications: If the part meets specific automotive standards, it could potentially find use in automotive control systems, such as for managing power distribution in electronic control units (ECUs). Its robust thermal performance and handling capabilities could contribute to the reliability needed in automotive environments.
- Industrial Automation: In industrial applications, the SI2301CDS-T1-GE3 might be employed in motor control circuits or other automation devices that require reliable switching capabilities. The ability to handle moderate current levels makes it suitable for driving relays or actuators.
- Telecommunications: The part could potentially be ideal for telecommunications devices, such as signal amplifiers or switching circuits within communication equipment, thanks to its fast response times and low on-resistance.
- Robotics and Drones: In the robotics field, the SI2301CDS-T1-GE3 might be utilized in power management settings, controlling motors or sensors in drones. Its small size and efficiency would be advantageous in weight-sensitive applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification for adherence to industry standards and specific application requirements.
About Vishay Siliconix
Vishay Siliconix is a prominent manufacturer in the field of semiconductor technology, particularly known for their range of transistors, including small signal field-effect transistors. The company has developed a variety of MOSFETs that cater to different applications, ensuring performance, reliability, and compliance with industry standards.
The SI2301CDS-T1-GE3 is one of several parts they offer, demonstrating their commitment to providing solutions for power management and switching applications. Other similar parts available from Vishay might include various P-channel and N-channel MOSFETs designed for low power applications and various form factors to suit different design needs.
Research Price and Stock for SI2301CDS-T1-GE3 by Vishay Siliconix on Findchips.com
For engineers and procurement professionals, it is highly recommended to check the stock and pricing for the SI2301CDS-T1-GE3 on Findchips.com. This resource not only provides current availability but also can assist in comparing different suppliers and pricing. The part is historically available at distributors like New Advantage Corporation, RS, and DigiKey, but checking Findchips will give you the most accurate information regarding current stock levels and pricing.
Additionally, users can explore the Small Signal Field-Effect Transistors category to find alternate parts with similar specifications that might be offered by Vishay Siliconix or other manufacturers, enhancing the procurement options available for specific applications.