Overview of SI2302CDS-T1-GE3 by Vishay Intertechnologies
The SI2302CDS-T1-GE3 by Vishay Intertechnologies is a small-signal field-effect transistor (FET) that features a 2.6A drain current (ID), 20V drain-source breakdown voltage, and a low drain-source on-resistance of 0.045 Ohm. Housed in a TO-236AB package, this N-channel MOSFET is designed for enhancement mode operation. Its robust maximum operating temperature of 150°C and power dissipation up to 710mW make it a sturdy choice for high-performance environments. This part is both halogen-free and RoHS compliant, indicating adherence to current environmental standards.
The device integrates capabilities such as a built-in diode, which enhances its utility in various switching applications. Moreover, it boasts a moisture sensitivity level of 1, indicating that it has superior moisture resistance which is crucial for reliability in humid conditions. The 2.5V threshold voltage for Rds(on) testing underlines the part’s efficiency at lower gate voltages, making it a versatile component in power management circuits.
Industry Applications for SI2302CDS-T1-GE3
The SI2302CDS-T1-GE3 could potentially find applications across various industries due to its high performance and environmental compliance. Here are a few industries where this device might be particularly useful:
- Energy and Power Systems: This transistor could potentially be used in power distribution systems where efficient power management and switching are crucial. The low on-resistance and high thermal performance might contribute to more efficient energy handling and lower heat dissipation requirements.
- Transportation and Logistics: In electric vehicle control systems, which require reliable components capable of handling varying loads and temperatures, this MOSFET could potentially be considered. Its high temperature resistivity and robustness might be valuable in such applications.
- Renewable Energy: Applications such as solar inverters and wind turbine controllers, which demand high efficiency and long-term reliability, could potentially utilize this transistor. The part’s switching characteristics and robust thermal properties would possibly make it suitable for these applications.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a leading manufacturer known for its wide range of electronic components, including an extensive lineup of transistors. Within the domain of Small Signal Field-Effect Transistors, the company offers parts like the SI2302CDS-T1-GE3. Vishay’s products are well-regarded for their reliability and performance, aligning with industry standards such as RoHS and halogen-free compliance. The company’s commitment to quality and environmental stewardship makes its components well-suited for a broad range of industrial applications.
Where to Find SI2302CDS-T1-GE3 by Vishay Intertechnologies
To purchase the SI2302CDS-T1-GE3, researchers and procurement specialists are recommended to visit findchips.com. This site provides up-to-date availability and pricing from multiple distributors. Historically, this part has been available from distributors such as Mouser Electronics, TTI, and Future Electronics. To explore alternative parts and comparable products from Vishay Intertechnologies or other manufacturers, use the Small Signal Field-Effect Transistors parametric search tool on Findchips.