Overview of SI2308BDS-T1-GE3 by Vishay Siliconix
The SI2308BDS-T1-GE3 is an N-channel MOSFET designed for general-purpose small signal applications. It features a maximum drain-source voltage (Vds) of 60 V, and a maximum continuous drain current (Id) of 1.9 A. With a low on-resistance of 0.156 Ohm, this part demonstrates effective power management while operating efficiently. The package type is SOT-23, which is a small outline surface mount package. This type of packaging is advantageous for applications where space is a constraint.
This transistor operates in enhancement mode, making it suitable for switching applications. It is specifically designed to meet the needs of modern electronic designs where compact size and efficiency are paramount. Additionally, the SI2308BDS-T1-GE3 is compliant with RoHS standards and features a built-in diode, making it a viable choice for many applications. The transistor’s operating temperature range spans from -55 °C to 150 °C, providing versatility for different environmental conditions. The part is Pb-free, affirming its suitability for environmentally conscious designs.
As of the current writing, the part is marked as obsolete, indicating that it may no longer be manufactured, yet it can still exist in supply from various distributors.
Industry Applications for SI2308BDS-T1-GE3
The SI2308BDS-T1-GE3 might find application across various industries due to its versatile characteristics. Here are some potential industry use cases:
- Energy and Power Systems: This part could possibly be used in power management circuits for voltage regulation and switching applications. In energy systems, MOSFETs like the SI2308BDS-T1-GE3 might help in controlling power distribution effectively, reducing energy loss.
- Transportation and Logistics: The SI2308BDS-T1-GE3 may be employed in electronic control units (ECUs) used in vehicles. Its small size and effective power management properties might support applications like motor control, where compact design and efficiency are essential.
- Renewable Energy: In renewable energy systems such as solar inverters, this MOSFET could potentially serve in the switching elements that manage the conversion and distribution of generated energy. Its wide operating temperature range might make it suitable for outdoor applications that experience varying environmental conditions.
- Automotive: If the part had relevant AEC compliance standards, it would potentially be employed in automotive electronics, particularly in functions involving lighting and power management. The capability of handling high temperatures and its efficient operation could support various automotive subsystems. However, as the part data does not provide specific automotive standards, this application is speculative.
It is important to note that these potential industry applications are only conceptual and illustrative. They require comprehensive analysis and validation by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Vishay Siliconix
Vishay Siliconix specializes in semiconductor components, particularly focusing on the design and manufacture of transistors. The company is known for their broad range of products in the field of small signal transistors, especially MOSFETs. The SI2308BDS-T1-GE3 is one such part that reflects their expertise in providing solutions that meet specific performance characteristics necessary for various applications.
Vishay offers a range of similar transistors, focusing on maximizing power efficiency and thermal performance. Their components are widely used in demanding applications across several sectors, ensuring that they cater to both high-performance requirements and the need for compact solutions.
Research Price and Stock for SI2308BDS-T1-GE3 by Vishay Siliconix on Findchips.com
For those interested in acquiring the SI2308BDS-T1-GE3, it is advisable to check current stock levels and pricing at Findchips. This platform allows you to compare stock availability and pricing for a range of components in the Small Signal Field-Effect Transistors category.
Historically, the SI2308BDS-T1-GE3 has been available at distributors including New Advantage Corporation and RS. However, potential buyers are encouraged to verify current availability as stock levels can fluctuate significantly based on demand and distribution capabilities.