SI2308CDS-T1-GE3 by Vishay Intertechnologies

Overview of SI2308CDS-T1-GE3 by Vishay Intertechnologies

The SI2308CDS-T1-GE3 is an N-channel 60V Drain-Source Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) that is designed to efficiently switch electric current in applications requiring compact and energy-efficient power control. Manufactured by Vishay Intertechnologies, this MOSFET offers a high breakdown voltage of 60V and can handle continuous drain currents up to 2.6A. It features a low drain-source resistance of approximately 0.144Ω, minimizing energy loss during operation.

This device comes in a plastic/epoxy package with a small outline and rectangular shape, ideally suited for high-density PCB layouts where space is at a premium. The package style is TO-236 with gull-wing terminals, which supports surface mounting techniques, facilitating automated assembly processes. In terms of environmental compliance, it is RoHS compliant and features a maximum reflow temperature of 260°C for up to 30 seconds, aligning with typical soldering processes. With Moisture Sensitivity Level (MSL) 1, this device is well-suited for demanding applications both in terms of assembly and operational environments. Specifically notable is its built-in diode configuration, which offers additional functionality for protecting against reverse polarity mishaps.

Industry Applications for SI2308CDS-T1-GE3

The SI2308CDS-T1-GE3 potentially fits into a variety of applications across multiple industries. However, given its properties, some fields might be more suitable than others. Below are conceptual applications across selected industries:

  • Consumer Electronics: This MOSFET could be utilized in power management circuits of devices such as laptops, cameras, and portable audio devices. The low on-resistance and high efficiency can help extend battery life, which is critical in handheld consumer electronics.
  • Telecommunications: In relay drivers or switching modules within telecommunication infrastructure, where reliable and efficient switching is pivotal for signal integrity and power distribution.
  • Computing and Data Storage: In solid-state drives (SSDs) and computer servers to manage power distribution more efficiently, potentially improving the overall energy efficiency of these systems.
  • Electronic Manufacturing: As a component in test equipment for other semiconductors or electronic components, supporting roles such as controlled switch environments where high accuracy is necessary.
  • Internet of Things (IoT): In smart home devices where effective power management impacts the device’s performance and integration into broader home automation systems.

It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure they adhere to the relevant industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a leading global manufacturer known for its extensive range of electronic components, particularly in the realm of Small Signal Field-Effect Transistors. The company’s products are designed to target a variety of applications across automotive, industrial, computing, consumer, telecommunications, military, aerospace, and medical sectors. Vishay’s product lines include both standard and specialized components, reflecting their strong commitment to innovation and quality. The SI2308CDS-T1-GE3 is an example of Vishay’s proficiency in semiconductor technology, delivering high performance in a compact package suitable for a wide range of electronic equipment.

Where to Find SI2308CDS-T1-GE3 by Vishay Intertechnologies

For those considering purchasing the SI2308CDS-T1-GE3, I highly recommend checking its availability on our site, findchips.com. Here, you can also compare it to other Small Signal Field-Effect Transistors that might offer different specifications which could be more suited to specific applications. Previously, this part has been available at distributors such as LCSC, Mouser Electronics, TTI, and Future Electronics; however, for current stock levels and pricing, please refer directly to our website.

Compare pricing for SI2308CDS-T1-GE3 and other Small Signal Field-Effect Transistors at findchips.com