SI2309CDS-T1-GE3 by Vishay Intertechnologies

Overview of SI2309CDS-T1-GE3 by Vishay Intertechnologies

The SI2309CDS-T1-GE3 is a P-channel small signal field-effect transistor (MOSFET) that features a maximum drain-source voltage (Vds) of 60V and a continuous drain current (Id) of up to 1.6A. This component is encapsulated in a compact SOT-23 package, which is also known as TO-236AB, making it suitable for various surface-mounted applications. The part is made of silicon and employs metal-oxide semiconductor (MOS) technology, allowing it to function efficiently in enhancement mode.

Notable specifications of the SI2309CDS-T1-GE3 include a gate-source threshold voltage of a maximum of 1V and an on-resistance (Rds(on)) of a maximum of 0.345 Ω when tested at a voltage of 4.5V. The part is designed to operate effectively in a wide temperature range, with a maximum operating temperature of 150 °C and a minimum of -55 °C, thus ensuring reliable performance in demanding environments. Additionally, the SI2309CDS-T1-GE3 is compliant with the RoHS directive and features a moisture sensitivity level of 1, indicating its robustness against moisture ingress.

As of the current writing, the part is classified as active, indicating that it is still in production. This ensures availability for ongoing and future designs. The SI2309CDS-T1-GE3 has a single element configuration and includes a built-in diode, which might be beneficial in various switching applications.

Industry Applications for SI2309CDS-T1-GE3

The SI2309CDS-T1-GE3 is a versatile component that could find application in numerous industries, particularly those that make use of small signal field-effect transistors. Below are several potential industry applications where this part might be utilized:

  • Energy and Power Systems: This MOSFET might be used in power regulation and switching applications within power supply circuits. Its ability to handle high voltage and current levels could potentially support power management systems or renewable energy solutions, such as photovoltaic systems that convert solar energy into usable electric power.
  • Transportation and Logistics: In electric and hybrid vehicle systems, the SI2309CDS-T1-GE3 could be applied in various switching functions, such as in motor control or battery management systems. The robustness of the transistor, along with its thermal characteristics, may assist in ensuring reliable performance in automotive applications.
  • Renewable Energy: This component could serve functions in renewable energy management systems, where switching is critical for optimal energy flow. With its efficient characteristics, the SI2309CDS-T1-GE3 might be employed in applications related to energy conversion and grid interfacing.
  • Automotive: If applicable automotive standards such as AEC-Q100 were to be met, the SI2309CDS-T1-GE3 might be utilized in onboard charging systems or in systems that require precise control of electrical power, given its P-channel configuration and efficient switching capabilities.

It’s important to note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent manufacturer in the field of electronic components, specializing in a wide range of products including resistors, capacitors, inductors, and transistors. Within the realm of small signal field-effect transistors, the SI2309CDS-T1-GE3 is one of their offerings that exemplify their commitment to high-quality semiconductor solutions. Vishay’s transistors, especially within the small signal domain, are noted for their robustness, efficiency, and versatility.

In addition to the SI2309CDS-T1-GE3, Vishay produces a variety of similar parts that might serve comparable functions in various electronic designs. These parts cater to diverse applications and are designed to meet the stringent demands of different industries while ensuring reliability and performance. Vishay’s extensive experience in semiconductor technology positions them as a key player in the electronics supply chain.

Where to Find SI2309CDS-T1-GE3 by Vishay Intertechnologies

SI2309CDS-T1-GE3, it is advisable to research purchasing options on findchips.com. This platform provides comprehensive data on stock levels and pricing for electronic components, including the Small Signal Field-Effect Transistors, where alternate parts offered by Vishay Intertechnologies or other manufacturers can be found.

The SI2309CDS-T1-GE3 has been historically available from a range of distributors, including:

  • MacroQuest Electronics
  • EBV Elektronik
  • Avnet Asia
  • Mouser Electronics

It is important to check findchips.com for the latest availability and pricing, as stock levels may fluctuate over time. This resource is valuable for sourcing electronic components in the current market landscape.

Compare pricing for SI2309CDS-T1-GE3 and other Small Signal Field-Effect Transistors at findchips.com