Overview of SI2323DS-T1-E3 by Vishay Siliconix
The SI2323DS-T1-E3 is a P-channel, small signal, metal-oxide-semiconductor field-effect transistor (MOSFET) manufactured by Vishay Siliconix. This device is notable for its ability to handle a maximum drain current of 3.7 A and a drain-source breakdown voltage of 20 V. Additionally, it features a low on-resistance of 0.031 Ω (with a maximum of 0.039 Ω), making it suitable for various low-power switching applications. The MOSFET is packaged in a compact SOT-23 (TO-236AB) form factor, which facilitates its use in space-constrained environments.
The SI2323DS-T1-E3 also complies with the RoHS directives, ensuring that it is free from hazardous substances, which is increasingly important in today’s electronics manufacturing. This part includes a built-in diode, which can simplify designs by providing additional protection against back EMF in switching applications. This MOSFET operates in enhancement mode and is designed to perform optimally between temperatures of -55 °C to 150 °C, giving it versatility in a range of environments. The lifetime of this part is noted as obsolete, which reflects its phase-out from production lines, but existing stock may still be available through various distributors.
Industry Applications for SI2323DS-T1-E3
The SI2323DS-T1-E3 may be suitable for various industries and applications, particularly in fields that require general-purpose switching solutions. Here are potential applications:
- Industrial Automation: This MOSFET might be used in industrial automation systems for controlling motors and actuators, where the low on-resistance and high current capacity could provide efficient switching capabilities.
- Motor Control Systems: In applications involving control of DC motors, the SI2323DS-T1-E3 could serve as a reliable switching element to manage motor power, potentially allowing for enhanced control in various operational states.
- Consumer Electronics: Consumer devices could utilize this part in power management circuits, where the efficiency of the MOSFET in low voltage applications might contribute to longer battery life and reduced heat generation.
- Power Supply Circuits: This device could be integrated into power supply designs to improve switching performance, particularly in low-power converters where space constraints are a concern. The compact SOT-23 package makes it feasible for tight layouts.
These potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Siliconix
Vishay Siliconix specializes in the design and manufacture of discrete semiconductors and passive components. Known for its extensive portfolio that includes MOSFETs, diodes, and other semiconductor products, Vishay Siliconix provides solutions that cater to diverse market needs. Their expertise in small signal field-effect transistors, including parts like the SI2323DS-T1-E3, is a critical component in various applications ranging from consumer electronics to industrial automation.
Vishay also produces several other types of FETs that serve different voltage, current, and package requirements, broadening the options available for engineers looking to implement efficient switching solutions in their designs.
Research Price and Stock for SI2323DS-T1-E3 by Vishay Siliconix on Findchips.com
To determine current availability and pricing for the SI2323DS-T1-E3, it is recommended to visit Findchips.com. Here, you can find comprehensive stock levels and pricing information for this part, as well as insights into alternate options within the Small Signal Field-Effect Transistors category.
The SI2323DS-T1-E3 has been previously available through distributors such as New Advantage Corporation, Quest Components, RS, and DigiKey. However, current stock availability can fluctuate, so checking Findchips for the latest updates is advised.