SI2328DS-T1-E3 by Vishay Intertechnologies

Overview of SI2328DS-T1-E3 by Vishay Intertechnologies

The SI2328DS-T1-E3 is categorized under Small Signal Field-Effect Transistors, characterized as an enhancement mode N-channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET). This device is built to deliver high-speed switching with a drain-source breakdown voltage of 100V and a continuous drain current of 1.5A. Its TO-236AB (also known as SOT-23) plastic/epoxy package, equipped with three gull-winged pins, allows for surface mounting which makes it versatile for various compact electronic applications. Enhanced attributes include a maximum Rds(on) of 0.25Ω at a test voltage of 10V, conveying its efficiency in minimizing energy dissipation during operation.

The transistor operates between -55 °C and 150 °C and has drainage current features that make it a reliable component for high-performance applications. It complies with environmental standards including RoHS and REACH, indicating a commitment to ecological responsibilities. The semiconductor material used is silicon, known for its stable properties and efficiency in electronic applications. The part’s configuration also features a built-in diode, expanding its utility in circuits necessitating this component for direction-specific applications.

Industry Applications for SI2328DS-T1-E3

In considering the characteristics of the SI2328DS-T1-E3, several industry applications can surface where this part might be deemed suitable. It is important to note that these potential applications require detailed analysis and validation by professional engineering and design teams to ensure standard compliance and specific suitability:

  • Energy and Power Systems: This transistor could potentially be utilized in power regulation systems which require components capable of handling significant voltage and current levels while maintaining efficiency. Usage might include power supplies, converters, and regulators.
  • Transportation and Logistics: For electric vehicles and equipment monitoring systems, this MOSFET could control the high-speed switching demands typical of motor drives and battery management systems where high energy efficiency and compact size are crucial.
  • Renewable Energy: In solar power inverters and wind turbine electronics, where reliable, efficient energy handling is necessary, this device could play a significant role due to its high breakdown voltage and low on-resistance, facilitating smoother power flow and minimizing energy losses.
  • Automotive: Suitable applications may include vehicle electronic systems whereby the robustness of silicon MOSFETs can be leveraged for control applications within automotive electrical systems, assuming compliance with automotive standards such as AEC-Q100, where required.

Please account that these industry applications presented are conceptual and must be rigorously analyzed for practical adherence to industry standards and specific application needs.

About Vishay Intertechnologies

Vishay Intertechnologies, established in 1962, has built a reputation as a broad-line manufacturer of electronic components including its well-regarded portfolio of transistors, among which are the SI2328DS-T1-E3 and other Small Signal Field-Effect Transistors. Vishay’s products are typically used across a myriad of applications from industrial and automotive sectors to consumer electronics, computing, telecommunications, military, and aerospace industries. The company’s commitment to reliability and innovation is seen in its development of MOSFETs that cover a wide range of needs from power management to signal processing.

Where to Find SI2328DS-T1-E3 by Vishay Intertechnologies

For those looking to source the SI2328DS-T1-E3, it is recommended to use findchips.com as a resource. On findchips.com, not only can the current stock levels and pricing be reviewed, but one can also explore other Small Signal Field-Effect Transistors that might be offered by Vishay Intertechnologies or other manufacturers. Historically, notable distributors like EBV Elektronik, Avnet Asia, and Mouser Electronics have stocked this part; however, availability can fluctuate.

Compare pricing for SI2328DS-T1-E3 and other Small Signal Field-Effect Transistors at findchips.com