Overview of SI4056DY-T1-GE3 by Vishay Intertechnologies
The SI4056DY-T1-GE3 is a small signal field-effect transistor designed for switching applications in various electronic devices. Manufactured by Vishay Intertechnologies, this component carries a maximum drain current of 7.3A and features a breakdown voltage of 100V. As a n-channel MOSFET, it operates with enhancement mode, making it suitable for high-efficiency switching operations. Additionally, the part comes in a SOIC-8 package, with an MS-012AA JEDEC designation, and is described as being free from halogens and compliant with ROHS standards. This part also features a built-in diode, offering additional functionality in circuit protection or rectification applications.
This transistor is constructed using metal-oxide semiconductor technology, ensuring low drain-source resistance (0.023 Ω), which is beneficial in reducing power loss and improving efficiency. Other notable attributes include moisture sensitivity level 1, indicating high reliability even in environments prone to moisture exposure. Overall, the SI4056DY-T1-GE3 is designed to offer robust performance for high-demand applications. As of the current information, the factory lead time for this part is 56 weeks and 4 days, suggesting potential delays in procurement.
Industry Applications for SI4056DY-T1-GE3
The SI4056DY-T1-GE3 could potentially be utilized in various industry applications. The combination of high switching speed, efficiency, and robust design makes it a candidate for inclusion in several technology segments:
- Telecommunications: This transistor could potentially be used in network routers and switches where efficient power switching is crucial. The low on-resistance and high breakdown voltage can aid in managing power flows effectively, thus improving the overall performance of communication hardware.
- Consumer Electronics: Power management circuits in devices like laptops and smartphones might benefit from this transistor’s efficient switching capabilities, contributing to the device’s overall battery efficiency and heat management.
- Industrial Automation: In factory automation systems, this part might assist in controlling motor speeds and other variable loads with precision. It’s high current capacity and robust thermal performance specification makeup assures it can handle industrial-grade power applications.
Note that while these applications are strong potentials, they should be further validated by an engineering and design team specific to the industry and application in question. These industry applications are conceptual and require detailed analysis to ensure compliance with all relevant standards and requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacture of discrete semiconductors like Small Signal Field-Effect Transistors and a broader range of transistors. Vishay is known for providing components that focus on reliability and efficiency, with stringent adherence to international standards such as ROHS for environmental compliance. The company offers a wide variety of MOSFETs, ensuring that there are options available for various technical requirements and operational conditions – ranging from simple switching tasks to complex power management systems. The SI4056DY-T1-GE3 represents this commitment by offering both performance and reliability, a testament to Vishay’s engineering and manufacturing capabilities.
Where to Find SI4056DY-T1-GE3 by Vishay Intertechnologies
Procurement for the SI4056DY-T1-GE3 can be approached by exploring options at various distributors. Historically, this part has been available at distributors such as EBV Elektronik, Avnet Americas, TTI, and Mouser Electronics. However, for the most current stock levels and pricing, it’s recommended to use findchips.com. Here, you can also explore alternate Small Signal Field-Effect Transistors that might meet your specific application requirements, both from Vishay Intertechnologies and other manufacturers.