SI4425BDY-T1-E3 by Vishay Intertechnologies

Overview of SI4425BDY-T1-E3 by Vishay Intertechnologies

The SI4425BDY-T1-E3 is a P-Channel MOSFET characterized by a drain-source voltage of 30V and a continuous drain current of 8.8A. It comes in a surface mount package and features a drain-source on-resistance of as low as 0.012 ohms under specific test conditions. Manufactured by Vishay Intertechnologies, this component is encapsulated in a SOP-8 package. It meets RoHS compliance, making it suitable for use in environmentally sensitive applications. Furthermore, the part is characterized by a maximum power dissipation of 1.5W and an operating temperature range of -55°C to 150°C, covered in a plastic/epoxy package body material. This small signal field-effect transistor belongs to the subcategory of Small Signal Field-Effect Transistors.

Industry Applications for SI4425BDY-T1-E3

The SI4425BDY-T1-E3, due to its specifications and electrical characteristics, could potentially be utilized in various industrial settings. The following are illustrative examples where this MOSFET may be applicable:

  • Industrial Automation: This MOSFET could potentially be used in the control circuitry of various automated machinery. Its high continuous drain current and low on-resistance make it suitable for driving motors and other high-load outputs.
  • Energy and Power Systems: With its ability to manage significant voltage and current levels, the SI4425BDY-T1-E3 might be useful in power management applications, such as in inverters and power supplies which are crucial for energy distribution and regulation.
  • Renewable Energy Systems: In solar power systems, for example, MOSFETs can be employed in the DC to AC conversion process or as part of the maximum power point tracking (MPPT) hardware, which optimizes the match between the solar array and the battery or grid.
  • Motor Control Systems: The rapid switching characteristics of this MOSFET, combined with its robust handling of power and efficiency at a high temperature range, may be ideal for motor controllers used in electric vehicles and industrial machines.

Note that these potential industry applications are only conceptual illustrations and must be thoroughly analyzed and verified by engineering and design teams to ensure compatibility with specific application requirements and adherence to industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronics industry, notably in the manufacturing of discrete semiconductors like Small Signal Field-Effect Transistors and other types. The company provides a variety of components across multiple applications, leveraging advanced technology and manufacturing processes to offer reliable and high-performance products like the SI4425BDY-T1-E3. Vishay’s products are integral in various applications, ranging from consumer electronics to complex industrial systems, reflecting their commitment to quality and innovation.

Where to Find SI4425BDY-T1-E3 by Vishay Intertechnologies

Those looking to purchase the SI4425BDY-T1-E3 can explore several distributors for availability. Historically, it has been available at distributors such as EBV Elektronik, Chip1Stop, Avnet Asia, TTI, and Newark among others. However, it’s essential to visit findchips.com to get current stock levels and pricing information. At findchips.com, you can also use the dedicated link to the Small Signal Field-Effect Transistors section to explore alternative parts by Vishay Intertechnologies or other manufacturers that may fit your requirements.

Compare pricing for SI4425BDY-T1-E3 and other Small Signal Field-Effect Transistors / Transistors at findchips.com