Overview of SI4463-C2A-GMR by Silicon Laboratories Inc.
The SI4463-C2A-GMR is a highly integrated RF transceiver capable of operating in the sub-1 GHz ISM band, encapsulated in a 20-pin QFN package. This device combines the functionalities of a Manchester Encoder/Decoder with a robust temperature range of -40 to 85 degrees Celsius, making it suitable for various industrial applications. Notably, the SI4463-C2A-GMR meets the rigorous demands of being RoHS compliant, ensuring that it adheres to current environmental standards concerning hazardous substances.
Silicon Laboratories Inc., the manufacturer of this part, assures that it is currently in an active part life cycle phase and adheres to REACH compliance. Additionally, the typical telecom IC type classification further highlights its application in telecommunications circuits. With its well-defined operating temperature range labeled as industrial grade, the SI4463-C2A-GMR is designed to withstand harsh environments, a critical consideration for designers and engineers.
Industry Applications for SI4463-C2A-GMR
Given the versatile attributes of the SI4463-C2A-GMR transceiver, here are some industries where this component might be used, alongside hypothetical applications and related components that benefit from such a device. Note, these applications are conceptual and would require thorough analysis and validation by relevant professionals to ensure compliance with specific industry standards.
- Industrial Automation: This RF transceiver could potentially be implemented in industrial communication systems to facilitate reliable and secure data transmission across various automation infrastructure, enabling remote monitoring and control of industrial equipment.
- Consumer Electronics: Devices within the consumer electronics sector that require low-power wireless capabilities, such as home automation systems and connected wearables, might incorporate the SI4463-C2A-GMR to enhance connectivity and performance.
- Environmental Monitoring: Environmental sensors that track air quality, temperature, or humidity levels could potentially use this RF transceiver to wirelessly transmit data to monitoring stations, aiding in real-time environment assessments and automated alerts.
- Transportation and Logistics: In logistic operations where asset tracking is crucial, the SI4463-C2A-GMR could possibly be embedded in RF identification tags and receiver units, facilitating improved inventory management and goods traceability throughout the supply chain.
- Smart Cities: The component might be utilized in smart city infrastructure to enable communication between various IoT devices, contributing to more efficient city operations including traffic management and public safety monitoring systems.
These sector engagements emphasize the SI4463-C2A-GMR’s potential adaptability but should be pursued with appropriate technical evaluation and in adherence to industry-specific requirements.
About Silicon Laboratories Inc.
Silicon Laboratories Inc. is a prominent player in the development and manufacturing of a variety of microcontrollers, sensors, and Network Interfaces, specifically within the realm of Telecommunication Circuits. The SI4463-C2A-GMR is one among many of their innovative offerings in this area. Their products are well recognized for accommodating advanced communication needs through superior integration of their devices, aligning with modern demands of connectivity and reliability in telecommunications and beyond. Silicon Laboratories Inc. continually invests in research and development to deliver high-quality, robust components meeting diverse industry specifications.
Where to Find SI4463-C2A-GMR by Silicon Laboratories Inc
The SI4463-C2A-GMR has historically been available from various distributors including Win Source Electronics, Vyrian, Symmetry Electronics, Chip1Stop, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, to ensure availability and competitive pricing, prospective buyers are recommended to check real-time inventory and pricing on findchips.com. You can also use the site to explore alternative Network Interfaces components that might be offered by Silicon Laboratories Inc or other manufacturers.