Overview of SI4464-B1B-FMR by Silicon Laboratories Inc.
The SI4464-B1B-FMR is a Manchester Encoder/Decoder encapsulated in a compact QFN-20 package. This RF transceiver operates in a frequency range of 119 MHz to 1.05 GHz, and is designed to function efficiently in harsh temperature conditions ranging from -40 to 85 degrees Celsius. The encoder/decoder’s designation within Network Interfaces of telecommunication circuits highlights its integral role in facilitating communication and data processing by encoding digital logic signals into electrical signals suitable for transmission and then decoding them back for device interpretation.
Key attributes from its spec sheet, like RoHS compliance, REACH compliance, and a moisture sensitivity level of 1, underscore its environmental robustness and suitability for various industrial applications. The use of a very thin profile chip carrier with a heat sink slug as its package style ensures good thermal management, crucial for operating in the upper ranges of its temperature capacity. With a nominal supply voltage of 3.3 V and matte tin terminal finish, this part is tailored for reliable long-term performance in robust industrial and telecommunication systems.
Industry Applications for SI4464-B1B-FMR
The versatile frequency range and robust packaging of the SI4464-B1B-FMR make it suitable for a variety of applications across multiple industries. These potential industry applications are conceptual and require verification by engineering and design teams to ensure adherence to specific industry standards and requirements.
- Consumer Electronics: This part could potentially be used in devices like wireless audio systems and smart home communication hubs where reliable data transmission is crucial. The temperature resilience and moisture sensitivity make it a prime candidate for devices subjected to variable home environments.
- Internet of Things (IoT): In IoT networks, the SI4464-B1B-FMR might be considered for deployment in outdoor IoT sensors and actuators, considering its robust operating temperature range and high-frequency capabilities. Its encoder/decoder functionality facilitates the reliable transmission of sensor data to central IoT gateways.
- Smart Cities: The component could potentially integrate into infrastructure elements of smart city projects, like traffic management systems and public safety networks. The ability to operate across a wide range of temperatures and its robust environmental compliance make it suitable for outdoor applications in varying climates.
Note that these examples are illustrative and require precise evaluation and testing within the context of each specific application’s performance and environmental demands.
About Silicon Laboratories Inc.
Silicon Laboratories Inc. is a key player in the development of advanced integrated circuits and modules across a broad spectrum of telecommunications circuits. The company focuses on producing highly reputable components, with a particular emphasis on Network Interfaces and telecommunication solutions that address the growing demand for wireless and IoT technologies. The SI4464-B1B-FMR is an example of Silicon Labs’ dedication to high-performance, robust network interface components. Silicon Laboratories Inc. also offers a range of similar parts that solidify their position as innovators in RF and mixed-signal components, where they combine excellent design, reliability, and functionality in ways that push the bounds of modern telecommunication infrastructure.
Where to Find SI4464-B1B-FMR by Silicon Laboratories Inc
To procure the SI4464-B1B-FMR, professionals in procurement and engineering should consider various vendors to find the best availability and pricing. Though historically available from distributors such as Win Source Electronics, Melchioni Electronics, Ameya Holding Limited, Mouser Electronics, DigiKey, and Farnell, the current stock and pricing can be best determined by visiting findchips.com. Additionally, for alternatives to the SI4464-B1B-FMR or other parts in the category of Network Interfaces, Silicon Laboratories Inc. or other manufacturers might offer suitable substitutes or newer models that could meet specific requirements.