Overview of SI4848DY-T1-E3 by Vishay Intertechnologies
The SI4848DY-T1-E3 by Vishay Intertechnologies is a Small Signal Field-Effect Transistor, featuring a drain current of 2.7A (I(D)), a breakdown voltage of 150V, and packaged in SOP-8. This N-Channel metal-oxide semiconductor FET operates in enhancement mode and is specified to handle a maximum power dissipation of 3 watts. Its drain-source on-resistance is noted to be a maximum of 0.085 Ω. Structurally, the device comes in a rectangular plastic/epoxy package with gull-wing terminals and is RoHS compliant, boasting a moisture sensitivity level of 1, indicating high durability against humidity.
The transistor operates efficiently across a broad temperature range from -55 °C to 150 °C, which expands its applicable environments. It also integrates a single built-in diode, enhancing its versatility in various electronic circuits. Given its composition and configuration, the current factory lead time for this part is approximately 17 weeks, as of the current writing, offering a window for planning and procurement in product timelines.
Industry Applications for SI4848DY-T1-E3
Due to its design and electrical characteristics, the SI4848DY-T1-E3 is ideally purposed for various sectors within electronics where efficient energy management and compact design are paramount. Here, we look at potential applications within predefined industries such as Consumer Electronics, Internet of Things (IoT), and Smart Cities. It is crucial to note that these scenarios are conceptual and should be subjected to thorough validation by the respective design and engineering teams.
- Consumer Electronics: This transistor might be used in power management modules of complex consumer electronics such as laptops and mobile phones, where space is limited, and efficient power use is crucial. Its low on-resistance and high thermal endurance could potentially contribute to extending battery life and reducing heat generation in these devices.
- Internet of Things (IoT): In IoT devices like smart home sensors or wearable technology, the SI4848DY-T1-E3 could potentially manage low to medium power control applications. Its small size and low susceptibility to moisture make it ideal for outdoor IoT applications, which often require robustness against varying environmental conditions.
- Smart Cities: For applications relevant to Smart City infrastructure, like automated lighting systems and traffic management systems, this transistor could possibly play a role in controlling and managing the flow of power through various elements, potentially decreasing overall energy consumption while improving response times.
Such usage notes illustrate the adaptability of the SI4848DY-T1-E3 to satisfy the power and size demands of modern electronic designs but should be verified for specific capacities and adherence to industry regulations.
About Vishay Intertechnologies
Vishay Intertechnologies, widely known for its vast array of electronic components, plays a crucial role in the field of Transistors, particularly in Small Signal Field-Effect Transistors. As the manufacturer of SI4848DY-T1-E3, Vishay stands out with its offerings that highlight innovation in semiconductor technology, providing components that ensure reliability and performance under a series of demanding applications across various sectors. Their product range reflects a commitment to delivering high-quality parts, adaptable for a multitude of technological uses.
Where to Find SI4848DY-T1-E3 by Vishay Intertechnologies
To source the SI4848DY-T1-E3, potential buyers may examine availability through multiple distributors. Although historically available through distributors like Mouser Electronics, Avnet Asia, TTI Europe, and Future Electronics, stock levels, and pricing are subject to change. Interested purchasers are advised to utilize findchips.com to verify current stock availability and explore pricing options directly. The platform also serves as a resource for checking options in the broader category of Small Signal Field-Effect Transistors, providing opportunities to find alternate parts from Vishay Intertechnologies or other manufacturers.