SI4850EY-T1-E3 by Vishay Intertechnologies

Overview of SI4850EY-T1-E3 by Vishay Intertechnologies

The SI4850EY-T1-E3 is an N-channel small-signal field-effect transistor (FET) designed for switching and general-purpose applications. It supports a maximum drain-source voltage of 60V and a continuous drain current of 6A, making it a robust choice for high-performance requirements. This transistor features a metal-oxide semiconductor FET technology, housed in an SOIC-8 package, indicating a small outline integrated circuit with eight terminals.

This component is specified with an Rds(On) of 0.018 ohms at a test voltage of 10V, which describes its on-state resistance — a crucial parameter for power efficiency. The FET is capable of power dissipation up to 3.3W, accommodating moderate heat generation in active switching applications. Additionally, it operates well within a broad temperature range up to 175°C, thus ensuring reliability in varying environmental conditions. With features like moisture sensitivity level 1 and RoHS compliance, it adheres to the latest environmental standards ensuring suitability for use in a wide range of commercial and industrial applications.

Industry Applications for SI4850EY-T1-E3

The SI4850EY-T1-E3 has properties that make it potentially advantageous in various industries such as energy and power systems, renewable energy, and automotive applications. This versatility is due to its high current and voltage handling capabilities combined with robust thermal and electrical efficiency.

  • Energy and Power Systems: This transistor could potentially be used in power conversion systems such as DC-DC converters which are pivotal in power management systems. Its high efficiency and thermal stability might enable reliable performance in both consumer and industrial power supplies.
  • Renewable Energy: In the context of solar inverters and wind turbine converters, the SI4850EY-T1-E3 could possibly serve to manage power switching efficaciously. Its ability to handle significant power levels and work under a broad temperature range might be particularly beneficial in the fluctuating and harsh conditions typically associated with outdoor renewable energy applications.
  • Automotive: Although specific automotive industry standards are not mentioned, the general features of the SI4850EY-T1-E3, such as its robust operating temperature range and high current capacity, could potentially be suitable for applications in electric vehicles where efficient power management is crucial. These are speculative applications and should be verified for compliance with automotive standards by qualified engineering teams.

Note: The potential industry applications mentioned are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a significant player in the global semiconductor market, particularly known for its robust portfolio in transistors, including Small Signal Field-Effect Transistors. The SI4850EY-T1-E3 is a reflection of Vishay’s commitment to producing high-quality, durable, and reliable electronic components. The company supports a range of transistor designs that find application across various technological solutions, hence reinforcing its position in the semiconductor industry.

Vishay provides components tailored to meet the rigorous demands of a multitude of environments, ensuring that their products, like the SI4850EY-T1-E3, are suited for critical and high-performance applications.

Where to Find SI4850EY-T1-E3 by Vishay Intertechnologies

To purchase the SI4850EY-T1-E3, it is recommended to use findchips.com. This platform provides an extensive database of distributors, current stock levels, and competitive pricing. For instance, this part has been carried by distributors such as Mouser Electronics, Future Electronics, TTI, and Newark, among others. Prospective buyers should visit findchips.com to access the most up-to-date information and explore other Small Signal Field-Effect Transistors that might be suitable alternatives to the SI4850EY-T1-E3, offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for SI4850EY-T1-E3 and other Small Signal Field-Effect Transistors at findchips.com