Overview of SI5338B-B-GMR by Skyworks Solutions Inc.
The SI5338B-B-GMR is a processor-specific clock generator designed to provide accurate clocking solutions in a compact form factor. It operates at a maximum frequency of 350 MHz and is implemented in a QFN-24 package, which is characterized by its small size and low profile. This part is notable for its versatility, as it can support various output configurations and offers I2C control for easy integration into digital systems. The clock generator can operate at different voltage levels, including nominal voltages of 1.8 V, with a range from 1.71 V to 1.98 V, making it adaptable to various applications.
In terms of temperature performance, the SI5338B-B-GMR operates within a wide temperature range, from -40 °C to 85 °C, which makes it suitable for industrial applications where temperature fluctuations may occur. Its construction uses CMOS technology, which is known for its efficiency and low power consumption, with a maximum supply current specification of 60 mA. The clock generator’s compliance with RoHS and REACH regulations ensures that it meets industry standards for environmental safety.
Industry Applications for SI5338B-B-GMR
The SI5338B-B-GMR may find utility across multiple sectors, potentially aligning with various industry applications due to its flexible design and operational specifications. Here are some possible industries where this part might be applicable:
- Computing and Data Storage: In computing systems, the clock generator could help synchronize various processing units and memory components, facilitating efficient data exchange and processing. For example, it might support microcontrollers in data storage devices or servers, where precise clocking is crucial for performance.
- Financial Technology (Fintech): The need for precise timing in transaction processing within financial systems could benefit from the capabilities of the clock generator. It might be utilized in trading platforms or digital wallets, where accurate time stamps are critical for transaction integrity.
- Electronic Manufacturing: In manufacturing environments, the SI5338B-B-GMR might be integrated into production equipment that requires synchronization of various processes. This could include assembly lines and automated systems, ensuring that operations are well-timed and harmonious.
- Automotive: If automotive applications are relevant, the clock generator might be utilized in advanced driver-assistance systems (ADAS) or other electronic control units where precise timing is essential. Compliance with automotive standards would need to be confirmed for such implementations.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Skyworks Solutions Inc.
Skyworks Solutions Inc. specializes in designing and manufacturing high-performance analog and mixed-signal semiconductors, with a focus on enabling wireless communications and networking solutions. The company’s expertise extends to clock generators, specifically tailored for microcontrollers and processors.
The SI5338B-B-GMR is part of their product lineup that addresses the growing demand for efficient clocking solutions in compact packages. Skyworks offers a range of similar components that may serve various applications, including but not limited to processors in telecommunications, consumer electronics, and industrial applications. Their focus on innovation and quality ensures that their products meet the evolving needs of modern electronic designs.
Research Price and Stock for SI5338B-B-GMR by Skyworks Solutions Inc. on Findchips.com
For those considering the integration of the SI5338B-B-GMR in their applications, it is advisable to research current stock and pricing on Findchips. This resource provides an efficient way to compare options across various distributors. The part has previously been available from suppliers like:
- Win Source Electronics
- Richardson RFPD
- Ameya Holding Limited
- Mouser Electronics
- DigiKey
While these distributors have historically stocked the part, it is recommended to check Findchips for the most accurate and up-to-date information regarding availability and pricing, as stock levels may fluctuate.