Overview of SI5341B-D-GM by Skyworks Solutions Inc.
The SI5341B-D-GM is a processor-specific clock generator designed to deliver a frequency output of up to 350 MHz. It employs CMOS technology and is packaged in a QFN-64 configuration. This part is characterized as an ultra-low-jitter, 10-output clock generator that allows for any-frequency operation under 350 MHz. The flexibility in output frequencies and voltage supply levels makes it a versatile component for various applications, whereby it can work with nominal supply voltages of 2.5V and 3.3V in addition to the standard 1.8V.
This part is part of Skyworks Solutions Inc.’s commitment to offering robust and reliable clock generators within the Clock Generators subcategory under Microcontrollers and Processors. As of the current writing, the part is active in the market and adheres to various compliance and environmental standards, including RoHS and REACH. It operates efficiently across a temperature range of -40 °C to 85 °C, making it suitable for demanding environments.
Industry Applications for SI5341B-D-GM
The SI5341B-D-GM potentially serves various industries due to its capabilities. Below are several industry applications where this part could possibly be utilized:
- Computing and Data Storage: The ultra-low-jitter characteristics and high-frequency operation may make this part suitable for high-performance computing systems and storage environments that require precise timing signals, such as servers or data centers.
- Financial Technology (Fintech): In financial systems where timing accuracy is crucial for transactions and data processing, the SI5341B-D-GM could potentially be integrated into processors or communication units that demand reliable timing.
- Electronic Manufacturing: Given its versatility, this clock generator might be used in various manufacturing setups, particularly those involving complex electronics where precise timing is needed for synchronous operations.
- Automotive: If compliant with automotive standards such as AEC-Q100 or AEC-Q101, the SI5341B-D-GM might be applied in automotive control systems where reliable clock generation is integral to performance.
It is important to note that these potential applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Skyworks Solutions Inc.
Skyworks Solutions Inc. specializes in high-performance analog and mixed-signal semiconductors. Their expertise extends across various sectors including telecommunications, consumer electronics, automotive, and more, with a specific focus on Clock Generators. The SI5341B-D-GM is one of their notable offerings that serves a diverse range of applications, especially in processing and control systems.
Beyond the SI5341B-D-GM, Skyworks also manufactures various other clock generators suitable for microcontrollers and processors, potentially contributing to innovative designs and functionalities in electronic systems.
Research Price and Stock for SI5341B-D-GM by Skyworks Solutions Inc on Findchips.com
For those interested in acquiring the SI5341B-D-GM, it is highly recommended to research current stock levels and pricing on Findchips. The availability of this part might be found at various distributors including:
- Win Source Electronics
- Symmetry Electronics
- DigiKey
- Arrow Electronics
However, it is important to verify stock status as it may vary over time. Utilizing Findchips not only provides access to the SI5341B-D-GM, but also gives opportunities to explore alternate parts listed under Clock Generators that might be offered by Skyworks Solutions Inc. or other manufacturers.