SI6913DQ-T1-E3 by Vishay Intertechnologies

Overview of SI6913DQ-T1-E3 by Vishay Intertechnologies

The SI6913DQ-T1-E3 is a P-channel, small signal Field-Effect Transistor (FET) that belongs to the subcategory of Small Signal Field-Effect Transistors in the broad category of transistors. Manufactured by Vishay Intertechnologies, this component is characterized by its ability to handle a drain current (I(D)) of up to 4.9A and is designed to operate at a drain-source breakdown voltage of -12V. With its dual-element configuration and an enhancement-mode operation, it presents a versatile solution for various switching applications. Packaging is in a TSSOP-8 format, which is particularly suitable for space-constrained applications requiring a high level of integration.

The SI6913DQ-T1-E3 incorporates metal-oxide semiconductor technology, providing reliable performance and efficiency. Its drain-source on-resistance is remarkably low at 0.021 Ω, which enhances its efficiency in applications where reducing power loss is critical. This component is also designed to withstand high temperatures, operating up to a maximum of 150 °C, making it suitable for demanding environments. Vishay has ensured that this part is compliant with RoHS, REACH, and carries an ECCN Code of EAR99, highlighting its suitability for global use. Additionally, it boasts a moisture sensitivity level of 1, indicating its robustness against moisture-induced degradation.

Industry Applications for SI6913DQ-T1-E3

The SI6913DQ-T1-E3 is versatile in application, capable of addressing the needs of various industries. While it is specifically noted for its use in consumer electronics, its attributes lend it to potentially broad applications across multiple fields. It’s crucial to recognize that the potential industry applications described below are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Power Management Solutions: With its low on-resistance and high current capacity, the SI6913DQ-T1-E3 could potentially be integrated into power management circuits of portable electronic devices, where efficient power use and battery conservation are paramount. Applications might include smartphones, tablets, and other compact consumer electronics requiring efficient power switching and distribution.

  • Motor Control Systems: The dual-element design and high current handling capability might render it suitable for compact motor control applications, particularly in small electric motors found in consumer appliances or drones, where precise control and efficient operation are essential.

  • LED Lighting: In LED lighting applications, this transistor could potentially offer efficient current regulation, contributing to energy-saving lighting solutions. Its compact package and high temperature resistance make it a possible fit for LED drivers that require compactness and dependability.

  • Charging Circuits: For battery chargers and other charging devices, the efficient switching capabilities and low power loss properties of the SI6913DQ-T1-E3 could potentially be exploited to improve charging efficiency and speed, especially in portable electronics.

Note that these potential applications entail that the SI6913DQ-T1-E3’s specific properties and configurations be thoroughly evaluated against the requirements of any intended use to ensure compatibility and safety.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacture of discrete semiconductors and passive electronic components, including a wide range of transistors. Within the realm of Small Signal Field-Effect Transistors, Vishay offers an extensive portfolio designed to address the requirements of a broad array of applications. The SI6913DQ-T1-E3 is part of this diverse family, showcasing Vishay’s commitment to providing power-efficient and high-performance components. Vishay Intertechnologies focuses on innovation and reliability, with products that typically feature in advanced electronic systems across consumer, industrial, and automotive markets. In producing components like the SI6913DQ-T1-E3, Vishay leverages advanced technology and strict quality control processes to ensure that each part meets the highest performance and reliability standards.

Where to Find SI6913DQ-T1-E3 by Vishay Intertechnologies

Procuring the SI6913DQ-T1-E3 can be a straightforward process when utilizing comprehensive online resources like findchips.com. There, you can compare current stock levels, pricing, and availability from multiple distributors. Historically, this part has been available at distributors such as TTI, Avnet Americas, TTI Europe, and EBV Elektronik. However, to get the most up-to-date information on availability and pricing, visiting findchips.com is advisable. This platform also enables users to explore alternate parts in the category of Small Signal Field-Effect Transistors offered by Vishay Intertechnologies or other manufacturers, broadening procurement options and ensuring you find the optimal component for your application.

Compare pricing for SI6913DQ-T1-E3 and other Small Signal Field-Effect Transistors / Transistors at findchips.com