SI7850DP-T1-E3 by Vishay Intertechnologies

Overview of SI7850DP-T1-E3 by Vishay Intertechnologies

The SI7850DP-T1-E3 is a Power Field-Effect Transistor (FET) designed for efficient power switching applications. It features a maximum drain current of 6.2 A and an impressive breakdown voltage of 60 V, making it suitable for various high-power applications. The component is configured as a single N-channel MOSFET in a compact POWERPAK SO-8 package, which provides a significant advantage in terms of space-saving and thermal performance.

With a maximum drain-source on-resistance of only 0.022 Ω, it offers low power loss, contributing to improved overall efficiency. This part operates in enhancement mode and is characterized by fast switching times, with a maximum turn-on time of 40 ns and a maximum turn-off time of 74 ns. It is compliant with RoHS standards and adheres to the Reach compliance code, rendering it suitable for environmentally-sensitive applications.

The SI7850DP-T1-E3 is constructed from silicon and utilizes metal-oxide semiconductor technology, ensuring reliable performance under varying operational conditions. Specifically, it operates effectively in temperatures ranging from -55 °C to 150 °C, with a maximum power dissipation rating of 1.8 W. This makes it versatile for numerous applications across different environments.

This part is important to note as it is listed with a factory lead time of 13 weeks, which may require action on the part of design and procurement engineers planning their supply chain and inventory management.

Industry Applications for SI7850DP-T1-E3

Given its specifications, the SI7850DP-T1-E3 could find potential applications across various industries. Here are several use case scenarios where this component might be applicable:

  • Energy and Power Systems: The low on-resistance and high current capabilities of the SI7850DP-T1-E3 might be utilized in switching power supplies and energy management systems, potentially improving efficiency in energy conversion processes. Its ability to handle significant thermal loads could make it suitable for various inverter applications.
  • Transportation and Logistics: In automotive applications, this part could support electric vehicle systems by functioning as a key component in battery management systems or motor control circuits. However, it is important to note that automotive compliance standards such as AEC-Q100 or others are not mentioned for this specific part, so further validation would be essential.
  • Renewable Energy: The SI7850DP-T1-E3 might be employed in solar inverter designs or wind turbine control systems, where efficient power switching is crucial. Its capability to operate over a broad temperature range and with minimal losses could enhance the reliability and performance of renewable energy systems.
  • Automotive: Although automotive applications should be approached with caution unless specific compliance standards are met, should vehicle manufacturers opt to use this transistor in non-critical components, it could theoretically support functions like LED lighting control or less sensitive motor drives due to the fast switching capabilities and compact packaging.

Please note that these potential applications are only conceptual and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a global leader in the manufacturing and supply of electronic components, including power field-effect transistors like the SI7850DP-T1-E3. The company specializes in a broad range of components, including resistors, capacitors, inductors, diodes, rectifiers, and MOSFETs, catering to a diverse array of industries such as automotive, industrial, consumer electronics, and telecommunications.

Vishay’s commitment to innovation and quality has established its reputation in the electronics sector. The SI7850DP-T1-E3 exemplifies their focus on high-performance components designed for efficiency and reliability. This part belongs to a portfolio of FETs that offer various specifications, ensuring that engineers can find suitable solutions for their specific design requirements.

Research Price and Stock for SI7850DP-T1-E3 by Vishay Intertechnologies on Findchips.com

It is advisable for the reader to research the stock and pricing for the SI7850DP-T1-E3 at Findchips.com. This platform provides comprehensive details about pricing, availability, and alternative parts. This Power Field-Effect Transistors category can also be explored for other similar components that might suit your needs, potentially offering alternatives from Vishay Intertechnologies or other manufacturers.

The SI7850DP-T1-E3 has been previously available through various distributors, including MacroQuest Electronics, EBV Elektronik, Avnet Asia, and Mouser Electronics. However, it is recommended to visit Findchips to check for current stock levels and precise pricing data.

Compare pricing for SI7850DP-T1-E3 and other Power Field-Effect Transistors at findchips.com