Overview of SI8640BB-B-IS1R by Skyworks Solutions Inc.
The SI8640BB-B-IS1R is a digital isolator designed for applications requiring robust isolation and reliable digital signal transfer. It features a total of four channels, enabling it to handle multiple data lines simultaneously. This part is housed in a 16-pin PDSO package and utilizes CMOS technology to maintain high performance and low power consumption. It operates with a supply voltage ranging from 2.375V to 5.5V, with a nominal voltage of 5V.
The part is notable for its impressive voltage isolation capabilities, rated at 2500VRMS, which makes it suitable for environments where high voltage isolation is necessary. The operating temperature range of the SI8640BB-B-IS1R extends from -40°C to 125°C, allowing it to function effectively in a wide variety of settings, including potentially harsh industrial environments.
Additional features of this digital isolator include its compliance with RoHS standards, indicating that it is free from hazardous substances. Its lifecycle is marked as active, which means it is still in production and available for use in new designs. The package dimensions are as follows: 9.9 mm in length, 3.9 mm in width, and a seated height of 1.75 mm, making it suitable for applications with space constraints.
Industry Applications for SI8640BB-B-IS1R
Given the nature of the SI8640BB-B-IS1R digital isolator, it might be applicable to various industries where electrical isolation and secure data transmission are critical. Below are several potential industry applications where this part could be utilized:
- Industrial Automation: In industrial control systems, the SI8640BB-B-IS1R could serve as a key component for isolating control signals from high-voltage machinery. This isolation could potentially enhance safety by protecting sensitive digital circuitry from voltage spikes that may occur in industrial environments.
- Telecommunications: The isolator could be used in telecommunications systems to ensure reliable data communication over long distances. It might help reduce the effects of electromagnetic interference (EMI) by providing isolation between different system sections, potentially leading to improved signal integrity.
- Consumer Electronics: In devices such as power supplies and electronic interfaces where digital signals must remain isolated from the power sections, the SI8640BB-B-IS1R could be employed. This use might enable manufacturers to meet regulatory standards while ensuring efficient operation of their products.
- Healthcare Devices: The potential for isolation in medical devices could be crucial, particularly in equipment interfacing with patients. The isolation provided by the SI8640BB-B-IS1R could reduce risks related to electrical shock while ensuring accurate data transmission.
It is important to note that these potential applications are only conceptual and illustrative. Verification by engineering and design teams for compliance with industry standards and specific application requirements is essential.
About Skyworks Solutions Inc.
Skyworks Solutions Inc. is a recognized manufacturer within the semiconductor industry, specializing in various components essential for connectivity, performance, and efficiency in electronic devices. The company’s offerings include products across several categories, including Other Interface ICs within the broader Drivers and Interfaces category.
The SI8640BB-B-IS1R is one of many products from Skyworks that focuses on providing effective digital isolation solutions. In addition to this part, Skyworks also manufactures similar components that cater to the needs of various applications, facilitating better signal integrity and reduced interference in electronic systems.
Research Price and Stock for SI8640BB-B-IS1R by Skyworks Solutions Inc on Findchips.com
For engineers and procurement specialists looking to acquire the SI8640BB-B-IS1R, it is recommended to check current stock levels and pricing on Findchips.com. This platform is invaluable for ensuring you have the most up-to-date information regarding availability and cost.
The Other Interface ICs category can also be explored to find alternate parts that may suit your needs, offered by Skyworks Solutions Inc or other manufacturers.
This part has historically been available at distributors such as Win Source Electronics, Richardson RFPD, Rochester Electronics, Mouser Electronics, and DigiKey, but stock levels may vary. Please consult Findchips to identify the current availability of the SI8640BB-B-IS1R.