Overview of SI9945BDY-T1-GE3 by Vishay Intertechnologies
The SI9945BDY-T1-GE3 is a Small Signal Field-Effect Transistor with a configuration of 2 separate elements, each equipped with a built-in diode, enhancing its switching capabilities. It features a drain current maximum of 5.3 A and a drain-source breakdown voltage of 60 V. This dual N-channel MOSFET is fabricated from silicon using metal-oxide semiconductor technology, characterized by a low drain-source on-resistance of 0.058 ohms. This part is designed to operate in an enhancement mode, with a maximum operating temperature of 150 °C.
Physically, the SI9945BDY-T1-GE3 is housed in a plastic/epoxy package, specifically a halogen-free and RoHS-compliant SOP-8 package. It is suitable for surface mounting, featuring a gull wing terminal form and dual terminal position, making it essential for compact and environmentally responsible designs. Notably, this part is also characterized by a robust moisture sensitivity level of 1 and can withstand peak reflow temperatures up to 260 °C.
Industry Applications for SI9945BDY-T1-GE3
The SI9945BDY-T1-GE3 is versatile in its utility across various industries due to its durable design and efficient performance characteristics. Below are several potential industry applications:
- Computing and Data Storage: This transistor could potentially be used in power management solutions for servers and data centers, where efficient, high-current switching is crucial.
- Telecommunications: It might find application in network switches and routers, contributing to power regulation tasks within these systems.
- Internet of Things (IoT): Given its small size and low power dissipation, it can be employed in IoT devices for efficient power management and signal switching, enhancing device longevity and reliability.
Note that these potential industry applications are only conceptual and require further analysis and verification by engineering and design teams to ensure conformity with specific standards and requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacturing of electronic components, specifically excelling in the domain of transistors, including Small Signal Field-Effect Transistors. The company’s product line includes a wide array of transistor configurations, mainly focusing on performance, reliability, and environmental compliance. Notably, the SI9945BDY-T1-GE3 stands out as a practical example of Vishay’s commitment to quality and innovation, designed to meet stringent performance and regulatory standards.
Where to Find SI9945BDY-T1-GE3 by Vishay Intertechnologies
To procure the SI9945BDY-T1-GE3, potential buyers should consult the comprehensive inventory available at findchips.com. This platform allows users not only to check current stock levels and pricing but also to explore alternatives within the category of Small Signal Field-Effect Transistors. Historically, distributors such as LCSC, EBV Elektronik, and Future Electronics have stocked this part, but availability can vary.