Overview of SIDR680ADP-T1-RE3 by Vishay Intertechnologies
The SIDR680ADP-T1-RE3 is a Power Field-Effect Transistor (FET) that is categorized under N-channel MOSFETs. This transistor is rated for a voltage of 80V and can handle a continuous current of up to 137A, making it suitable for high-power applications. It utilizes the Powerpak So-DC package, which offers efficient thermal performance and a compact surface-mount design that can be advantageous in space-constrained applications. Additionally, this part is compliant with the RoHS directive, which indicates it adheres to standards regarding hazardous substances.
This product is classified as “Active” in terms of its life cycle, suggesting that it is still manufactured and available for use in ongoing projects. The introduction date of this component is noted as January 27, 2020, which provides context regarding its technological relevance. The Moisture Sensitivity Level is rated at 1, indicating that it is suitable for standard handling and storage conditions. With a peak reflow temperature of 260°C and a maximum exposure time at peak of 40 seconds, the component can endure typical PCB assembly processes without degradation.
Industry Applications for SIDR680ADP-T1-RE3
This transistor could find application in several industries due to its specifications. Below are some potential use cases where the SIDR680ADP-T1-RE3 may be utilized:
- Energy and Power Systems: The part could be implemented in applications involving power conversion and regulation. For instance, it might be used in power supply circuits for renewable energy systems, such as solar inverters. Its high voltage and current ratings could contribute to efficient energy management.
- Transportation and Logistics: This MOSFET could potentially be integrated into electric vehicle charging systems or power management systems within electric vehicles. Its ability to handle substantial current could make it suitable for battery management systems where power efficiency is crucial.
- Renewable Energy: The SIDR680ADP-T1-RE3 might be applicable in wind turbine power electronics, where reliable switching capabilities are required for grid connectivity and energy storage systems. Its reliability under harsh conditions could be beneficial in these scenarios.
- Automotive: If automotive industry standards such as AEC-Q100 are verified, this part could potentially be used in advanced driver-assistance systems (ADAS) or in powertrain control systems. Its high thermal performance may support these applications by ensuring reliable operation under various driving conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a global manufacturer of electronic components, specializing in a wide range of products including Power Field-Effect Transistors. They are recognized for their emphasis on innovation, quality, and customer service. The SIDR680ADP-T1-RE3 is part of a broader portfolio that includes various types of transistors, diodes, resistors, and capacitors aimed at different industries. Vishay is known for developing components that meet stringent industry specifications, which makes their products suitable for applications across automotive, aerospace, industrial, and consumer markets.
In addition to the SIDR680ADP-T1-RE3, Vishay produces a range of similar N-channel MOSFETs that might include various voltage and current ratings, thereby providing engineers with options for different design requirements. The company’s commitment to addressing the evolving needs of the electronics market underscores its relevance in the semiconductor industry.
Research Price and Stock for SIDR680ADP-T1-RE3 by Vishay Intertechnologies on Findchips.com
For those interested in sourcing the SIDR680ADP-T1-RE3, it is advisable to research current stock and pricing on Findchips.com. This platform aggregates pricing information and stock from various distributors, which can be beneficial for procurement professionals. Historical availability for this part has been noted with distributors such as:
- EBV Elektronik
- Avnet Asia
- TME
- TTI
- Future Electronics
- Mouser Electronics
- Avnet Americas
- Newark
It is crucial to check Findchips.com for the most current information regarding stock levels and pricing as availability may vary.