Overview of SIM6827M by Sanken Electric Co Ltd.
The SIM6827M is an AC Motor Controller characterized by its capability to handle currents up to 7.5A within a DIP-40 package. This triple half bridge motor driver can operate up to 300V and is encapsulated in a 30-Pin DIP Module. Manufactured by Sanken Electric Co Ltd, the SIM6827M is part of the electronic parts subcategory dedicated to Motion Control Electronics within the broader category of Signal Circuits. Key attributes include its operation within a temperature range of -20°C to +100°C, requiring a supply voltage between 13.5V to 16.5V, with a nominal supply voltage of 15V. Despite its robust capabilities, it is essential to note that the SIM6827M is not recommended for new designs as per its life cycle code, indicating that designers and engineers should verify current availability and support for their projects.
Industry Applications for SIM6827M
The SIM6827M, with its specific functionalities and power handling capabilities, has relevance across multiple industry applications. While automotive is a primary industry due to the increasing demand for electronic control systems in vehicles, other potential applications could benefit from this part. It’s important to understand that these applications are conceptual, relying on engineering and design verifications before integration. Below are a few industries and use cases where the SIM6827M might find application:
- Automotive: This sector could leverage the SIM6827M in electric vehicle (EV) powertrain systems, particularly in managing motor control functions or in advanced driver-assistance systems (ADAS) where precision motor control is critical.
- Industrial Automation: In factories, the SIM6827M could potentially be implemented in robotics and automated machinery for motion control applications, requiring accurate handling and movement.
- Home Appliances: The robustness and control offered by the SIM6827M make it suitable for high-powered home appliances such as washing machines or air conditioners, which require AC motor control for their operations.
- Renewable Energy Systems: In solar trackers or wind turbine pitch controls, the SIM6827M could find applications for its capability to manage and control movements efficiently in response to environmental conditions.
Noted attributes beneficial to these industries include the SIM6827M’s wide operating temperature range and high-output current capacity. However, it’s paramount for teams to ascertain the part’s suitability within the context of their specific application and system design requirements.
About Sanken Electric Co Ltd.
Sanken Electric Co Ltd. is well-established in the landscape of electronic components manufacturing, with a specific focus on parts and systems related to power management and motion control. They have a rich history in creating innovative solutions tailored to an extensive range of applications. Specializing in Motion Control Electronics, Sanken produces products like the SIM6827M, among others, designed to offer reliability and performance in demanding and power-sensitive applications. Their contributions to the electronics industry are marked by a commitment to quality, performance, and the development of advanced technologies that cater to the evolving needs of electronic and electrical systems across various sectors.
Where to Find SIM6827M by Sanken Electric Co Ltd
To procure the SIM6827M for your project, it is advisable to conduct thorough research on findchips.com. Our platform provides an efficient way to access up-to-date information on stock levels, pricing, and the availability of the SIM6827M across various distributors. Historically, this part has been available through distributors like Perfect Parts Corporation, CoreStaff Co Ltd, Quest Components, Verical, and DigiKey. However, as stock situations are dynamic, utilizing findchips.com will ensure you receive the most current data. Additionally, for projects where alternatives to the SIM6827M might be considered, exploring the broader category of Motion Control Electronics on findchips.com can provide insights into comparable parts offered by Sanken Electric Co Ltd or other reputable manufacturers.