Overview of SIS488DN-T1-GE3 by Vishay Intertechnologies
The SIS488DN-T1-GE3 is a high-performance N-channel MOSFET manufactured by Vishay Intertechnologies. Featuring a drain-source voltage of 40V and a maximum drain current of 40A, it is designed for efficient power management in a wide range of applications. The transistor possesses a low drain-source on-resistance of just 0.0055 ohm, which enhances its overall efficiency and thermal performance.
This MOSFET is enclosed in a compact 1212-8, PowerPAK-8 package that is both halogen-free and RoHS compliant, ensuring environmental sustainability and broad acceptance in a variety of markets. The device also includes a built-in diode and operates in enhancement mode, suitable for high-speed switching applications. With features like a peak pulsed drain current of 100A and an avalanche energy rating of 20 mJ, the SIS488DN-T1-GE3 is equipped to handle rigorous power conditions effectively.
It is important to note that the factory lead time for this part, as of the current writing, is 26 weeks, which suggests considering the procurement schedule in advance for production planning.
Industry Applications for SIS488DN-T1-GE3
The SIS488DN-T1-GE3 could potentially be utilized in various industries due to its robust operational characteristics. Below are some illustrative applications, keeping in mind that these should be verified by engineering and design teams for compliance with specific application requirements and industry standards:
- Consumer Electronics: This MOSFET could potentially be used in power management systems within consumer electronics like laptops and smartphones. Its low on-resistance and high efficiency might help in extending battery life and reducing heat generation.
- Industrial Automation: In industrial automation, this component might be integrated into motor control circuits or power supplies, where efficient power conversion is crucial for operational reliability and energy saving.
- Renewable Energy Systems: The part could also find applications in renewable energy technologies, such as solar inverters or wind turbine converters, where efficient power switching increases the overall system efficiency.
- Electronic Manufacturing: Due to its high reliability in switching applications, this MOSFET might be used in manufacturing equipment that requires precise power control to safeguard delicate electronic components during assembly.
- Computing and Data Storage: Servers and storage systems, which demand high power density and reliable performance, might also benefit from incorporating this MOSFET to improve power distribution efficiency across systems.
Note that these potential applications are conceptual and require detailed analysis to ensure compatibility and performance standards are met.
About Vishay Intertechnologies
Vishay Intertechnologies is a major player in the electronic component sector, particularly known for its extensive range of transistors, including Power Field-Effect Transistors. With its arsenal of reliable and efficient products such as the SIS488DN-T1-GE3, Vishay continues to serve a broad spectrum of applications in the electronics industry. Their products are known for their quality, durability, and compliance with global standards, positioning them favorably in various high-stake markets where performance and reliability are paramount.
Vishay specializes in developing components that optimize performance, reduce footprints, and enable technology across sectors, thus driving technology forward in a multitude of applications.
Where to Find SIS488DN-T1-GE3 by Vishay Intertechnologies
To purchase the SIS488DN-T1-GE3, one viable starting point would be the search tool on findchips.com. This site facilitates the comparison of current stock levels and pricing across various distributors. Traditionally, distributors like EBV Elektronik, Avnet Asia, and Mouser Electronics have carried this part, but availability can vary. Visit findchips.com to explore up-to-date options and to also view similar Power Field-Effect Transistors that might fit specific application needs.