Overview of SIT1532AI-J4-D14-32.768E by SiTime Corporation
The SIT1532AI-J4-D14-32.768E is an ultra-low power MEMS oscillator with a nominal operating frequency of 32.768 kHz, suitable for various timing solutions. Manufactured by SiTime Corporation, this component is characterized by its robustness, delivering a frequency stability of 100 ppm and housed in a 4-pin CSP package. One remarkable attribute is its operating temperature range, spanning from -40 °C to 85 °C, ensuring reliable performance across diverse environmental conditions.
Fabricated using CMOS technology, the part supports low energy consumption with a maximum supply current of just 0.0014 mA. It has a surface mount mounting feature and comes packaged in tape and reel, making it compatible with automated production processes. Importantly, it adheres to RoHS and carries a JESD-609 Code: e1, ensuring compliance with key environmental standards. At the time of writing, the factory lead time for this part is noted to be 12 weeks.
Industry Applications for SIT1532AI-J4-D14-32.768E
Potential industry applications for the SIT1532AI-J4-D14-32.768E are varied, given its broad operating temperature range and reliability in power management. The following industries could potentially benefit from integrating this component:
- Energy and Power Systems: Its robust operating temperature range and low power demand make it a potential option for smart metering applications or battery-powered energy systems where power efficiency is critical.
- Transportation and Logistics: In scenarios requiring durable and consistent performance under varying environmental conditions such as in GPS tracking systems or fleet management systems, this oscillator could be considered.
- Renewable Energy: The low supply voltage requirements and high frequency stability might allow its use in applications like solar panel trackers, and wind turbine controllers, which require reliable timing components.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About SiTime Corporation
SiTime Corporation is a leader in MEMS-based silicon timing solutions, offering a variety of products within the XO subcategory and Oscillators category at large. Specializing in MEMS oscillators, a technology that brings advantages such as resilience to vibration and shock, smaller sizes, and greater reliability, SiTime is pioneering in this field. The SIT1532AI-J4-D14-32.768E is one of their ultra-low power offerings, typical of SiTime’s drive for combining accuracy with practical oversight such as ease of manufacturing and environmental resistance.
Where to Find SIT1532AI-J4-D14-32.768E by SiTime Corporation
To source the SIT1532AI-J4-D14-32.768E, based on historical data, potential distributors include Avnet Silica, Mouser Electronics, Avnet Americas, and DigiKey. However, it is essential to visit findchips.com to obtain the latest stock levels and pricing information. On the page dedicated to XO, find alternatives or additional timing solutions from SiTime Corporation or other reputed manufacturers, ensuring the best match for your specific needs and applications.