Overview of SIT1552AI-JE-DCC-32.768E by SiTime Corporation
SIT1552AI-JE-DCC-32.768E is a clock generator with a nominal frequency of 32.768 kHz, specifically designed for applications requiring precision frequency control. This part features a TCXO (Temperature Compensated Crystal Oscillator) configuration, which provides enhanced frequency stability crucial for various electronic applications. With a compact size of 1.5 mm x 0.8 mm, the device is designed for surface mount (SMD) applications, making it suitable for modern electronic devices where space is at a premium.
The oscillation output is compatible with LVCMOS (Low Voltage Complementary Metal Oxide Semiconductor), which allows for integration into various digital circuits. The frequency stability of this TCXO is rated at ±5 ppm, an important factor for applications that require high precision over a wide range of operating conditions. The operating temperature range of the part is from -40 °C to 85 °C, providing flexibility for use in different environments.
As of the current writing, the factory lead time for the SIT1552AI-JE-DCC-32.768E is approximately 12 weeks, which is relevant for planning procurement and project timelines.
Industry Applications for SIT1552AI-JE-DCC-32.768E
The SIT1552AI-JE-DCC-32.768E could find potential applications across numerous industries due to its precise timing capabilities. Below are a few examples of where this part might be used:
- Energy and Power Systems: The stability of the SIT1552AI-JE-DCC-32.768E might be beneficial in smart grid technologies, where precise timing can enhance the synchronization of energy flows. Components such as inverters and smart meters potentially require accurate frequency references to maintain stable operations.
- Transportation and Logistics: In this sector, the part could be used in vehicle tracking systems or in the timing mechanisms of navigation equipment. Accurate timing is crucial in applications like GPS modules, where a slight error can lead to significant navigation inaccuracies.
- Renewable Energy: The device might be integrated into solar inverter systems where oscillators need to provide stable voltage and frequency to optimize energy production. The frequency stability of ±5 ppm can be critical in applications such as grid-connected photovoltaic systems, where synchronization with the grid frequency is essential.
- Automotive: If the part meets the necessary automotive standards, such as AEC-Q100 compliance, it could potentially be applied in engine control systems or safety features where timing precision is critical. It might also be used in systems like tire pressure monitoring or advanced driver-assistance systems (ADAS).
These potential industry applications are only conceptual and illustrative in nature. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About SiTime Corporation
SiTime Corporation specializes in the design and manufacturing of precision timing solutions. The company has positioned itself prominently in the field of TCXO technology, offering products that are designed to meet the demands of various applications across different industries. The SIT1552AI-JE-DCC-32.768E is part of the Sit1552 series, which includes a range of similar components known for their compact size and high stability. SiTime’s advanced MEMS (Micro-Electro-Mechanical Systems) technology contributes to the reliability and performance of their oscillator products, making them suitable for use in critical applications.
Research Price and Stock for SIT1552AI-JE-DCC-32.768E by SiTime Corporation on Findchips.com
For those interested in purchasing the SIT1552AI-JE-DCC-32.768E, it is recommended to research stock and pricing on Findchips. This platform offers detailed insights into the current availability of electronic components, including the TCXO subcategory, where alternatives may also be found. Historically, this part has been available at several distributors, including Chip-Germany GmbH, Chip One Stop, Avnet Silica, and Mouser Electronics. However, it is essential to check Findchips for the most current stock levels and pricing information.