Overview of SJ-3524-SMT-TR by CUI Devices
The SJ-3524-SMT-TR by CUI Devices is a 3.5 mm, stereo, right-angle, surface-mount (SMT) audio jack connector equipped with three conductors and one internal switch. This component defines functionality and versatility in the realm of Audio/RCA Connectors, ensuring signal integrity and ease of integration in a myriad of electronic devices. Its right-angle orientation is particularly designed for space-saving on PCBs, making it an optimal choice for compact and portable electronic devices. Moreover, the inclusion of an internal switch provides additional functionality, enabling automatic detection of plug insertion which can be crucial in many audio and power-saving applications.
This part, cataloged under Connectors and tagged specifically within the Audio/RCA Connectors subcategory, carries a RoHS (Restriction of Hazardous Substances) Code of “Yes”, assuring compliance with European Union standards for environmental and health protection by limiting the use of certain hazardous materials. The part is also denoted with a “Reach Compliance Code” of compliant, further verifying its adherence to the highest standards for chemical safety in electronics. Maintained as an “Active” part in the product lifecycle, the SJ-3524-SMT-TR is manufactured by CUI Devices, a name recognized for its commitment to quality and innovation in electronic components.
Industry Applications for SJ-3524-SMT-TR
The SJ-3524-SMT-TR might find its applications across various industries owing to its versatile design and compliance with regulatory standards. Here are some potential industry applications:
- Consumer Electronics: Given its compact form factor and high reliability, this audio connector could potentially be used in personal audio devices such as MP3 players, headphones, and portable speakers. Its design enables space-saving on PCBs, an essential feature in the design of wearable electronics and other small form factor devices.
- Computing and Data Storage: Devices such as laptops and tablets, which require high-quality audio output in a limited space, could possibly incorporate this connector. The integration of an internal switch might facilitate smart functionalities like pausing media playback when headphones are unplugged.
- Telecommunications: Mobile phones and VoIP devices that necessitate clear audio transmission could benefit from the quality and compact design of this connector. Its right-angle configuration potentially allows for more ergonomic designs in handheld devices.
- Audio and Video Systems: Professional audio equipment, such as mixing consoles and sound interfaces, may use such connectors for stereo input/output ports. The component’s reliability and signal integrity are crucial for high-fidelity sound reproduction in these applications.
- Entertainment and Gaming: Gaming headsets, portable gaming consoles, and VR/AR devices could potentially incorporate the SJ-3524-SMT-TR for its stereo functionality and space-saving features. The internal switch functionality could be used to enhance user interaction with these devices.
Note that these potential industry applications for the SJ-3524-SMT-TR are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About CUI Devices
CUI Devices is widely acknowledged for its leadership in the design and manufacturing of electronic components, with a particular emphasis on connectors and Audio/RCA Connectors. The company’s commitment to innovation, quality, and environmental sustainability is evidenced by its compliance with RoHS and Reach regulations across its product range, including the SJ-3524-SMT-TR. CUI Devices’ portfolio extends beyond audio connectors to include a broad array of products designed to meet the requirements of various applications across the consumer electronics, telecommunications, and industrial automation sectors, among others. By focusing on technological advancement and customer service, CUI Devices ensures that its components, including audio jack connectors similar to the SJ-3524-SMT-TR, offer reliability, performance, and value to manufacturers and designers alike.
Where to Find SJ-3524-SMT-TR by CUI Devices
To procure the SJ-3524-SMT-TR for your application, a good starting point is findchips.com. This platform allows you to compare availability and pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, Chip1Stop, Onlinecomponents.com, Future Electronics, Mouser Electronics, and DigiKey. However, for current stock levels, pricing, and potential alternative parts from CUI Devices or other manufacturers within the Audio/RCA Connectors category, visiting findchips.com is recommended.