Overview of SJ-3541AS-SMT-TR-67 by Same Sky
The SJ-3541AS-SMT-TR-67 is a 3.5 mm stereo right-angle audio jack connector designed for surface mount technology (SMT) applications. This part features four conductors and does not include any internal switches, making it a straightforward choice for various audio transmission applications. The connector is rated with an Ingress Protection (IP) level of IP67, indicating it is dust-tight and protected against the effects of temporary immersion in water, which enhances its versatility in rugged environments.
The part is compliant with RoHS standards, ensuring that it meets environmental regulations regarding hazardous materials. It is actively in production, meaning that it is readily available for procurement. The manufacturer, Same Sky, has a reputation for producing reliable connectors specifically designed for audio applications, and the SJ-3541AS-SMT-TR-67 is no exception. It is designed to meet the specific needs of modern electronic systems while ensuring compliance with relevant industry standards.
Industry Applications for SJ-3541AS-SMT-TR-67
The SJ-3541AS-SMT-TR-67 might be suitable for various industries due to its design features and specifications. Here are a few potential applications where this connector could be beneficial:
- Consumer Electronics: The connector could be utilized in portable audio devices, smartphones, and tablets where space is limited. Its right-angle design might assist in managing space constraints in compact layouts, and its IP67 rating could potentially protect against moisture damage.
- Automotive: If industry standards such as AEC-Q100 are applicable, this part could potentially be integrated into car audio systems. Its ability to withstand environmental factors such as humidity and dust might make it a viable choice for automotive applications.
- Telecommunications: As communication devices increasingly incorporate audio components, the SJ-3541AS-SMT-TR-67 might be employed in headsets or communication systems that require robust connectors. The part’s four conductor design could support stereo output, enhancing audio quality.
- Audio and Video Systems: This connector’s features suggest it might be useful in audio mixing consoles or studio recording equipment, where stereo audio signals need reliable connectivity. The surface mount design could offer convenience in terms of board assembly.
- Environmental Monitoring: Given its IP67 rating, the connector might be suitable for devices used in outdoor environmental monitoring applications, potentially ensuring continued operation despite exposure to the elements.
These potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Same Sky
Same Sky is a manufacturer known for producing a variety of connectors, including those under the Audio/RCA Connectors subcategory. The company focuses on providing reliable and versatile solutions for modern electronics, particularly in audio applications. The SJ-3541AS-SMT-TR-67, alongside other similar products, reflects Same Sky’s commitment to delivering high-quality connectors that meet the evolving demands of various industries.
Same Sky’s range includes connectors designed for multiple applications, ensuring compatibility with both consumer and industrial electronics. The SJ-3541AS-SMT-TR-67 stands out with its IP67 rating and SMT design, making it suitable for environments where robustness and reliability are crucial.
Research Price and Stock for SJ-3541AS-SMT-TR-67 by Same Sky on Findchips.com
For those interested in procuring the SJ-3541AS-SMT-TR-67, it is advisable to research current stock and pricing through Findchips. The subcategory of Audio/RCA Connectors on Findchips can also help locate alternative connectors that might meet similar requirements from Same Sky or other manufacturers.
The SJ-3541AS-SMT-TR-67 has historically been available through several distributors, including Master Electronics, Verical, and DigiKey, among others. However, stock levels and pricing fluctuate depending on market conditions, so checking Findchips for the latest information is recommended.