Overview of SJN-002PT-0.9 by JST Manufacturing
The SJN-002PT-0.9 is a connector accessory that is part of the JST SJN series. It features a socket design that accommodates wire sizes ranging from 28 AWG to 24 AWG. This crimp-type socket is primarily made of brass and is provided with tin plating to enhance conductivity and corrosion resistance. This makes it an essential component when connecting wires to JST SJN series housings, ensuring reliable electrical connections.
The part is ROHS compliant, which indicates that it meets certain environmental standards regarding hazardous substances. Additionally, the part is listed as active in its lifecycle, meaning it is still in production and available for procurement. The part also sheds light on its compliance with regulatory frameworks through its ECCN Code (EAR99), suggesting it is not subject to export control, which could facilitate easier international procurement.
Industry Applications for SJN-002PT-0.9
Given the specifications of the SJN-002PT-0.9, multiple industries could find it beneficial for various applications. Here are a few potential examples:
- Consumer Electronics: The SJN-002PT-0.9 could be used in consumer electronic devices, potentially facilitating connections within products like smartphones, tablets, and laptops. Its crimp termination type combined with its compatibility with 24 AWG wiring might support compact designs where space saving is critical.
- Industrial Automation: This connector accessory might be suitable for industrial automation systems where robust electrical connections are imperative. It could be implemented in control panels or automated machinery, as its specifications align with the needs for reliable connections in industrial environments.
- Telecommunications: The part may find applications in telecommunications equipment, particularly where it is crucial to maintain a clean, efficient signal path. Its tin plating and brass construction might help mitigate issues related to signal degradation over time, thus ensuring longer-lasting connections in networking devices.
- Robotics and Drones: The SJN-002PT-0.9 might be applicable in robotics and drone technologies, where compactness and reliability are key. The use of this part in servo motors, controllers, or communication systems within drones might support their operational efficiencies.
- Environmental Monitoring: This part may also be utilized in environmental monitoring equipment that requires precise and reliable sensor connections. Its crimp style and compatibility with various wire sizes could be beneficial in sensor networks where minimizing signal loss is essential.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct a thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing, or Japan Solderless Terminals, is a company that specializes in producing various electronic components, including connector accessories. The company has a strong emphasis on quality and innovation in its product designs, particularly in the realm of connection technologies.
Focusing on Assembly Items, JST provides a wide range of solutions for connector support, including the SJN-002PT-0.9. Their product range includes various types of connectors, housings, and accessories designed for different applications. Other similar parts in the JST lineup might include various crimp connectors, which serve similar functions but may cater to different wire sizes or terminations.
Where to Find SJN-002PT-0.9 by JST Manufacturing
For procurement of the SJN-002PT-0.9, it is recommended to research availability on findchips.com. This resource provides a comprehensive overview of stock levels and pricing, making it easier to locate this specific component. The part might have been previously available through distributors such as Chip1Stop, Verical, Future Electronics, Mouser Electronics, and Newark, but current stock levels should be verified directly on findchips.com.
The provided link to Assembly Items can be used to find alternate parts to the SJN-002PT-0.9, either from JST Manufacturing or from other manufacturers in the same category.