SK310A-LTP by Micro Commercial Components

Overview of SK310A-LTP by Micro Commercial Components

The SK310A-LTP, manufactured by Micro Commercial Components, is a Schottky diode featuring a 1-element configuration in a single-phase architecture. It is characterized by a maximum repetitive reverse voltage (V(RRM)) of 100V and is capable of conducting a forward current of up to 3A. This component is encapsulated in a DO-214AC package, commonly referred to as SMA, with a 2-pin layout. The Schottky diode is made from silicon, which ensures high efficiency and reliability for general-purpose applications.

The device showcases advanced properties suitable for various applications, including a maximum forward voltage of 0.85V, ensuring low voltage drop across the diode when it is conducting. With an operational temperature range extending from -55°C to 150°C, the SK310A-LTP guarantees reliable performance under extreme conditions. Additionally, it boasts an impressive non-repetitive peak forward current of 80A and a reverse current maximum of 100µA. Its moisture sensitivity level is rated at 1, indicating high resistance to moisture-induced degradation. The part is rohs compliant and showcases a matte tin (Sn) terminal finish, alluding to its environmental friendliness and ease of solderability.

Industry Applications for SK310A-LTP

The SK310A-LTP, with its robust performance and general-purpose application, could potentially be used across a variety of industry sectors. While its predesignated applications are identified within the consumer electronics, and audio and video systems, its technical characteristics allow for a broader application scope. Note that these potential applications are conceptual or illustrative and require further analysis and verification by engineering and design teams.

  • Consumer Electronics: The low forward voltage drop and high current handling capability make it suitable for power supply circuits in consumer electronics like smartphones, laptops, and portable chargers.
  • Audio and Video Systems: It could be used in audio amplifier systems and video displays requiring efficient power management and minimal energy loss across diodes.
  • Power Management Systems: The device could find application in DC-DC converters, solar power inverters, and other power management solutions in green energy systems due to its high efficiency and reliability in varying temperatures.
  • Automotive Electronics: SK310A-LTP might also be used in automotive electronics for applications requiring Schottky diodes, such as in alternator circuits, provided its temperature and current specifications align with the application requirements.

About Micro Commercial Components

Micro Commercial Components is a leading manufacturer of electronic components, with a particular emphasis on diodes, including the SK310A-LTP Schottky diode and a broad range of other Rectifier Diodes. The company is known for producing high-quality, reliable components that meet the demanding requirements of various industries. Micro Commercial Components focuses on delivering products that excel in performance, quality, and longevity, ensuring that design engineers have access to the best components for their applications. Their product line extends to various types of diodes, indicating a comprehensive understanding and expertise in semiconductor manufacturing. The emphasis on RoHS compliance and moisture sensitivity indicates their commitment to environmental standards and product reliability.

Where to Find SK310A-LTP by Micro Commercial Components

To locate the SK310A-LTP Schottky diode for procurement, it’s recommended to conduct your search through Findchips.com. This platform provides current stock levels, pricing, and distributor options. While the part has historically been available from distributors such as Win Source Electronics, LCSC, DigiKey, and Mouser Electronics, availability can fluctuate. Therefore, it is advisable to utilize Findchips.com to obtain the latest information on stock levels and distributor listings. Additionally, the website offers a range of Rectifier Diodes, allowing for comparison shopping among Micro Commercial Components’ offerings and those from other manufacturers to ensure the best component selection for your needs.

Compare pricing for SK310A-LTP and other Rectifier Diodes / Diodes at findchips.com