Overview of SKHHAJA010 by Alps Alpine Co Ltd
The SKHHAJA010 is a Ø3.5 mm black top actuator 6 mm square snap-in tactile switch designed and manufactured by Alps Alpine Co Ltd. This part is characterized primarily by its single-pole single-throw (SPST) configuration and momentary-tactile switch function, operating with a contact rating of 0.05A at 12 VDC. Featuring a mechanical life of 1,000,000 cycles, the switch is built for durability and reliability in various applications. There are several notable specifications for this component: it has an operating force maximum of 0.98N, an electrical life of one million cycles, actuator travel of 0.25 mm, and operates efficiently between the temperatures of -40 to 90°C.
Significant for compliance, it adheres to ROHS standards, ensuring it meets current global environmental specifications. This is critical for manufacturers looking to appeal to the global market. The physical build of the switch shows a through-hole mount feature with solder terminals, indicating that the piece is designed for board-based applications rather than surface mounting. Also notable is the component’s resilience to voltage, supporting a dielectric withstand voltage of 250VAC. Additionally, as of the current writing, the factory lead time for SKHHAJA010 is approximately 24 weeks.
Industry Applications for SKHHAJA010
- Consumer Electronics: The SKHHAJA010 might be used in consumer electronics such as remote controls, gaming controllers, or other handheld devices where reliable and tactile button feedback is necessary. The extended life cycle and resistance to physical wear (noted by its 1,000,000 mechanical cycles) would be particularly beneficial in these frequently used devices.
- Industrial Automation: In industrial environments, controls must endure tough conditions yet provide precise actions. The operating temperature range and robust structural integrity might make SKHHAJA010 suitable for use in control panels used in manufacturing or process control.
- Computing and Data Storage: For keyboards and other input devices in computing hardware, the momentary tactile feedback provided by SKHHAJA010 could enhance the user interface experience. The switch’s mechanical lifespan and operating force characteristics potentially facilitate consistent, reliable input in these applications.
- Audio and Video Systems: For professional audio/video equipment, switches with precise actuation like the SKHHAJA010 could potentially be utilized in various control applications. The momentary-tactile nature of the switch offers a tactile response that is often necessary for equipment used in live scenarios or studios.
It is important to note that these potential industry applications are conceptual and must be thoroughly verified by engineering and design teams to ensure compliance with specific standards and requirements.
About Alps Alpine Co Ltd.
Alps Alpine Co Ltd is a leading manufacturer of electronic components, particularly known for its broad range of switches, including Keypad Switches. Their products are respected in the industry for innovation and reliability. The SKHHAJA010 is one such product that reflects the company’s commitment to quality and functionality. Professional applications aside, Alps Alpine is also recognized for the adaptability of its components across various technologies and systems.
Where to Find SKHHAJA010 by Alps Alpine Co Ltd
For interested buyers or engineers looking to integrate the SKHHAJA010 into their designs, findchips.com offers a comprehensive portal to check current stock levels and pricing from a range of distributors. Historically, this part has been available from major distributors like Master Electronics, Onlinecomponents.com, and Future Electronics. However, for the most current availability, visit Keypad Switches to explore SKHHAJA010 or similar parts either by Alps Alpine Co Ltd or other manufacturers.