SKHMQKE010 by Alps Alpine Co Ltd

Overview of SKHMQKE010 by Alps Alpine Co Ltd.

SKHMQKE010 is a tactile switch within the SKHM series offered by Alps Alpine Co Ltd. It operates with a maximum contact rating of 0.05A at 12VDC, making it suitable for low-power duties. The device features a surface mount-straight configuration which allows for mounting directly onto the surface of printed circuit boards. Key parameters including a body size of 6.5 x 6.2 x 3.1 mm and an actuator length of 0.02 inch emphasize its compact dimensions appropriate for high-density mountings. Built to withstand an electrical life of 500,000 cycles, the switch underlines durability and reliability in continuous operation.

Furthermore, the tactile switch standouts with its sharp stem actuator type that requires an operating force of 0.98N, ensuring clear tactile feedback crucial for operations where manual input verification is needed. Featuring a black actuator, its standard color assists in maintaining a uniform appearance on control panels. The switch accrues added reliability through an insulation resistance of 100 million Ω and contact resistance of merely 0.1 mΩ, contributing to its efficient performance.

The part’s compatibility with lead (Pb)-free soldering under REflow conditions, complying with RoHS and potentially other regulatory standards (REACH compliance status is unknown), assures environmental and health safety during production stages and throughout its lifecycle. The factory lead time listed is 32 weeks as of the current writing, indicating planning is required when integrating this component into production schedules.

Industry Applications for SKHMQKE010

Given the electrical characteristics and physical properties of SKHMQKE010, it finds versatile applications across various industry sectors. Each application, while promising, requires proper validation by the engineering and design team to meet specific industry standards.

  • Potential usage in Transportation and Logistics could include, but is bound to further validation, interfaces or control panels in logistics machinery where low-power, compact switches are required for operation under various environmental conditions.
  • In Automotive applications, it might serve in vehicle interiors as part of dashboard control units or other interfaces where tactile feedback is essential for user interaction, subject to conformity with automotive standards.
  • While not specifically constructed for high power applications, it could potentially be used in energy and power systems for device controls or interfaces that require low power and high reliability.

It’s crucial to emphasize that these examples are illustrative and should be meticulously verified in terms of compliance, performance, and reliability standards tailored to the specifics of each industry.

About Alps Alpine Co Ltd.

Alps Alpine Co Ltd is a prominent manufacturer in the electronics industry, known for producing a wide variety of electronic components, including a substantial range of switches. Within the realm of Keypad Switches, Alps Alpine provides innovative solutions incorporating advanced technology and engineering. Their keypad switches, including SKHMQKE010, are crafted with attention to reliability, longevity, and practicality, catering to diverse applications across multiple industry sectors.

The company’s commitment to quality and performance in designing and manufacturing switches is reflected in the detailed specifications and robust performance of their products. SKHMQKE010, similar to other products by Alps Alpine, shows a strong adherence to industry standards, showcasing their expertise in electronic switch technology.

Where to Find SKHMQKE010 by Alps Alpine Co Ltd

For purchasing the SKHMQKE010, it is advisable to browse through listings on findchips.com. Here, details about current stock levels and pricing from numerous distributors can be scouted efficiently. In the past, SKHMQKE010 has been available at distributors such as Master Electronics, LCSC, CHIPMALL.COM LIMITED, and Bristol Electronics, among others. To compare these options and explore potential alternatives within the Keypad Switches, findchips.com serves as an exhaustive resource.

Compare pricing for SKHMQKE010 and other Keypad Switches at findchips.com