SKQGADE010 by Alps Alpine Co Ltd

Overview of SKQGADE010 by Alps Alpine Co Ltd.

The SKQGADE010 by Alps Alpine Co Ltd is a keypad switch categorized as a Single Pole Single Throw (SPST) momentary tactile switch with solder terminals for surface mount applications. It is designed for low power applications with a maximum current and voltage rating of 0.05A and 12VDC respectively. The compact body dimensions of 5.2×5.2×1.5 mm require an operating force of 260 grams-force. This switch is part of the keypad switches subcategory in the broader switches category.

The specifications of the SKQGADE010 include traits such as RoHS compliance with embossed taping for packaging which underscores its suitability for environmentally sensitive applications. The component has an electrical life span of 100,000 cycles, supporting durable, long-term use in various electronic products. Additional technical features include a sharp stem actuator, circuit configuration of 1×1, and snap-action contact timing. With a dielectric withstand voltage of 250VAC, it also indicates a good insulation and durability under electrical stress.

Industry Applications for SKQGADE010

The specificity and reliability of the SKQGADE010’s features allow it to be potentially beneficial in various industries. Here, we explore some conceptual applications within different sectors:

  • Consumer Electronics: Given its tactile nature and momentary switching, this part could potentially be integrated into consumer electronic devices such as remote controls for televisions, audio systems, and handheld gaming devices.
  • Computing and Data Storage: Its compact size and reflow solderability make it possibly suitable for keyboards used in laptops and other compact consumer computing devices, where space is at a premium and long life cycles are crucial.
  • Industrial Automation: The switch might be applicable in control panels or interfaces used in automated production lines or machinery, particularly where low power switches with high reliability and precise control are required.
  • Audio and Video Systems: In professional audio mixing consoles or video controllers, this tactile switch could potentially provide the necessary user feedback and durability required for equipment used in broadcasting and live performance settings.

Note that these potential industry applications are merely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Alps Alpine Co Ltd.

Alps Alpine Co Ltd., known for their specialization in electronic components and automotive systems, holds a substantial reputation in the design and manufacture of switches, including keypad switches. The company has consistently delivered products that meet the high demands of precision and durability required by modern electronic applications. The SKQGADE010 is just one example of their commitment to providing versatile and reliable keypad switches suitable for a variety of applications. Their portfolio ranges widely across tactile, slide, encoder, and other switching technologies, demonstrating their broad expertise in the switches’ marketplace.

Where to Find SKQGADE010 by Alps Alpine Co Ltd

If you are considering incorporating SKQGADE010 into your projects, you can research where to purchase this keypad switch on findchips.com. This platform will also allow you to compare the offerings from various distributors including but not limited to Win Source Electronics, Master Electronics, LCSC, and TME. It is crucial to check the current stock levels and pricing on findchips.com as inventory conditions and prices can change often.

Moreover, should you need to consider alternatives, exploring other keypad switches from either Alps Alpine Co Ltd. or other manufacturers on findchips.com can prove insightful and help you make a more informed decision.

Compare pricing for SKQGADE010 and other Keypad Switches / Switches at findchips.com