SKY13286-359LF by Skyworks Solutions Inc

Overview of SKY13286-359LF by Skyworks Solutions Inc.

The SKY13286-359LF by Skyworks Solutions Inc. is an SPDT (Single Pole Double Throw) RF switch designed for a frequency range from 100 MHz to 6 GHz. It is housed in a QFN-16 package, indicating a plastic/epoxy quad-flat no-leads package with 16 terminals. This switch is built on gallium arsenide (GaAs) technology, recognized for its high electron mobility and ability to operate at high frequencies, which makes it suitable for various RF applications.

This component is characterized by an insertion loss maximum of 1.8 dB, ensuring minimal signal attenuation when the switch is in the on state. It supports an isolation minimum of 40 dB, providing substantial separation between the switch ports when in the off state to prevent signal leakage. The operating power can reach up to 30 dBm (1 watt), managed comfortably by the device thanks to its composition and design.

Key features include a very quick on-time nominal of 0.05 µs, allowing rapid switching between paths without significant delay. With operating temperatures ranging from -40°C to +95°C, it is suitable for various environmental conditions. The switch is also designed to be compatible with CMOS technology, which is often crucial in digital interfacing and applications requiring integration with logic devices. The generous impedance of 50 Ω makes this switch compatible with standard RF systems, ensuring straightforward integration into various circuits without the need for additional impedance matching components.

Industry Applications for SKY13286-359LF

The SKY13286-359LF may have plausible utilization in several highly specialized and technologically advanced industries due to its robust specifications and the range of features it offers:

  • Telecommunications – Within this sector, the SKY13286-359LF could potentially be integral in building the infrastructure needed for RF signal routing in equipment such as base stations, antenna arrays, and other communications hardware where high frequency and reliable switching is crucial.
  • Aerospace and Defense – Given the broad frequency range and the high isolation this component offers, it could possibly be used in avionics for communication systems, as well as in space technology where durable and reliable components are required for operation in harsh environments.
  • Consumer Electronics – Potential applications might include wireless communication devices such as smartphones, routers, and similar devices where efficient, high-speed RF switching contributes to improved device performance and connectivity.
  • Computing and Data Storage – The SKY13286-359LF could provisionally be applied in networking hardware like routers and switches, enhancing data flow management at high speeds across network interfaces.

Note that these potential industry applications are conceptual and would necessitate comprehensive verification by engineering and design teams to confirm compliance with relevant standards and specific application demands.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. is a prominent figure in the innovation of analog semiconductors, with a profound focus on RF/Microwave Switches. The company specializes in crafting solutions that enable wider bandwidths, enhanced battery life, and condensed product footprints. Skyworks Solutions Inc. designs a variety of components that are pivotal for enabling wireless networking across an array of industries, ensuring connectivity in today’s increasingly wireless world.

The SKY13286-359LF is one of several RF/microwave switches they manufacture, which stands out for its low insertion loss and rapid switching capabilities. Reliable and durable, it exemplifies Skyworks’ commitment to providing high-performance solutions tailored to meet the rigorous demands of modern RF applications.

Where to Find SKY13286-359LF by Skyworks Solutions Inc

For procurement or to further explore Skyworks Solutions’ SKY13286-359LF, visit findchips.com. The platform provides not only current stock levels and pricing but also access to a broad inventory of electronic components from various distributors. Historically, this part has been available at distributors such as Mouser Electronics, DigiKey, and Richardson RFPD, among others.

To consider alternative parts to SKY13286-359LF or view other offerings from Skyworks Solutions Inc. and different manufacturers, use the link provided to browse through the inventory under RF/Microwave Switches on findchips.com.

Compare pricing for SKY13286-359LF and other RF/Microwave Switches / RF and Microwave at findchips.com