SKY13290-313LF by Skyworks Solutions Inc

Overview of SKY13290-313LF by Skyworks Solutions Inc.

The SKY13290-313LF is an SPDT (Single Pole Double Throw) RF switch designed to operate within a frequency range of 500 MHz to 2500 MHz. This part features a low insertion loss of just 0.7 dB max, ensuring minimal signal degradation. It comes in a compact, surface-mountable 3 x 2 mm, RoHS-compliant, plastic QFN-16 package which suits a wide range of technological applications. It supports an input power maximum of 43.5 dBm (in CW mode), making it suitable for high-power applications within its frequency range.

Notable attributes of the SKY13290-313LF include high isolation of 28 dB minimum, contributing to reduced interference and improved signal clarity. The part is designed for a wide operating temperature range from -40 °C to 85 °C, accommodating various environmental conditions making it versatile for a variety of applications. With an operating voltage of 5V, it integrates easily into most low-voltage systems. Its construction materials and terminal finish comply with the latest industry standards, including a ‘Matte Tin’ terminal finish and a plastic/epoxy package body, emphasizing its reliability and compliance with current environmental standards.

Industry Applications for SKY13290-313LF

Potential applications for the SKY13290-313LF are extensive given its functional specifications and performance characteristics. However, it is important to note that these application scenarios are hypothetical and should be thoroughly evaluated by engineering and design teams to ensure compliance with specific industry standards and requirements.

  • Consumer Electronics: The switch could potentially serve in various radio frequency (RF) applications within consumer electronics, such as in wireless routers, home networking devices, or personal communication devices like smartphones or tablets. Its high isolation and low insertion loss can be particularly beneficial in enhancing signal integrity in these devices.
  • Internet of Things (IoT): For IoT devices, which often require reliable RF performance for consistent connectivity and communication, the SKY13290-313LF might be utilized in IoT gateways, smart home devices, and wearables. Its compact size and high operating temperature range make it especially suitable for IoT devices that may operate in varied environments.
  • Smart Cities: In applications related to smart city infrastructure, such as traffic management systems and urban sensor networks, the switch’s ability to handle a relatively high power level and its robust performance over a broad temperature range could make it a candidate for RF signal routing solutions embedded within these systems.

These potential applications are purely illustrative. Each use-case must adhere to specific industry standards and application requirements, always entailing a precise analysis and validation process.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. is a prominent manufacturer in the RF and microwave space, particularly known for their high-quality RF/Microwave Switches. They specialize in creating components that are key to wireless communications, offering a range of products from discrete components to integrated solutions. The SKY13290-313LF is part of their extensive portfolio which illustrates their commitment to delivering high-performance and reliable RF solutions. Skyworks continuously innovates to meet the evolving demands of the technology market, with a strong focus on delivering products that enhance connectivity and performance in various applications.

Where to Find SKY13290-313LF by Skyworks Solutions Inc

To purchase SKY13290-313LF, consider utilizing findchips.com to check current availability and pricing from various distributors. Historically, this part has been available from distributors such as Richardson RFPD, Rochester Electronics, Verical, Mouser Electronics, and DigiKey. As stock levels and pricing are dynamic, accessing findchips.com will provide the most current details.

You can also explore other RF/Microwave Switches offered by Skyworks Solutions Inc or by other manufacturers on findchips.com, ensuring you select the most suitable component for your specific application needs.

Compare pricing for SKY13290-313LF and other RF/Microwave Switches at findchips.com