SKY13323-378LF by Skyworks Solutions Inc

Overview of SKY13323-378LF by Skyworks Solutions Inc.

The SKY13323-378LF is a diversity switch designed to operate within the range of 100 MHz to 3000 MHz. It is constructed using gallium arsenide (GaAs) technology, housed in a compact QFN-6 package, and is suitable for high-frequency RF applications. This component is characterized by an insertion loss maximum of 0.5 dB at its upper frequency limit and exhibits high isolation with a minimum of 24 dB, making it an efficient choice for systems where minimizing signal crosstalk is crucial.

The SKY13323-378LF also boasts a low insertion loss of .35 dB at 3 GHz, a characteristic impedance of 50 Ω, and a 1 dB compression point of 19 dBm. It’s designed to accommodate a maximum input power of 31 dBm (in continuous wave mode) and is capable of handling a fast switching time with a nominal ‘on’ time of 0.1 µs. These features render the SKY13323-378LF an effective solution for various RF switching requirements. With its plastic/epoxy package and surface mount design, this component complies with RoHS and REACH standards, ensuring suitability for global applications in environmentally regulated markets.

Industry Applications for SKY13323-378LF

The SKY13323-378LF offers targeted application possibilities in various industry sectors due to its specific characteristics and performance metrics. Below are potential industry uses, which should be analyzed and confirmed by engineering teams to ensure compliance and suitability:

  • Telecommunications: This switch can potentially be used in base station antennas, signal routing, and multiplexing applications where high isolation and low loss are critical to maintaining signal integrity and minimizing interference.
  • Consumer Electronics: Suitable for use in wireless devices such as smartphones, tablets, and other RF communication devices that require efficient RF switching between antenna inputs in a compact form factor.
  • Computing and Data Storage: Could be deployed within networking hardware like routers and switches, enhancing signal integrity and routing efficiency within these critical nodes of data transfer and connectivity.
  • Security and Surveillance: Potentially applicable in communication systems within surveillance equipment that demands consistent and reliable RF performance across various environmental conditions.

All mentioned industry applications are conceptual suggestions; verification and analysis for each specific application should be conducted.

About Skyworks Solutions Inc.

Skyworks Solutions Inc., renowned for its seminal work and advanced solutions in the radio-frequency (RF) component sector, manufactures a variety of RF/Microwave Switches including the SKY13323-378LF. Their products are known for reliability, precision, and cutting-edge performance in RF and Microwave technologies. Skyworks’ components are widely adopted across mobile, industrial, and telecommunications markets, optimizing connectivity and performance in a myriad of wireless and broadband applications.

Where to Find SKY13323-378LF by Skyworks Solutions Inc

To source the SKY13323-378LF, you can utilize the detailed listings and distributor network available on findchips.com. Here, you can compare current stock levels and pricing from various distributors. Historically, distributors such as Velocity Electronics, Richardson RFPD, Bristol Electronics, Quest Components, Rochester Electronics, Mouser Electronics, and DigiKey have supplied this component. However, availability can fluctuate, so checking the latest data on findchips.com is advisable. Additionally, you can explore alternative RF/Microwave Switches that might be offered by Skyworks Solutions Inc or other manufacturers on this platform.

Compare pricing for SKY13323-378LF and other RF/Microwave Switches at findchips.com