Overview of SKY13373-460LF by Skyworks Solutions Inc.
The SKY13373-460LF component is a diversity switch designed for RF applications with an operational frequency range from 100 MHz to 3500 MHz. It showcases a Single Pole Three Throw (SP3T) configuration, making it versatile in signal routing tasks. The part is particularly noted for its insertion loss, which is capped at 1 dB, ensuring efficient power transfer and minimal signal degradation.
This specific RF switch is manufactured by Skyworks Solutions Inc., a notable player in the RF and microwave domain. The switch operates under a wide range of temperatures from -40 °C to 85 °C, making it suitable for various environments. With a maximum input power of 35 dBm and a characteristic impedance of 50 Ω, the SKY13373-460LF is optimized for high-performance applications. The component comes in a compact 2 x 2 mm package, utilizing surface mount technology (SMT) in a QFN-12 form factor, facilitating integration into dense circuit layouts.
Further enhancing its utility, the device features high isolation of at least 18 dB, which minimizes crosstalk between channels and improves overall system performance. The integration of CMOS technology contributes to reduced power consumption, offering operating voltages of 2.5 V to 4.8 V. The part also complies with various environmental standards, as indicated by its RoHS compliance and REACH compliance code.
Industry Applications for SKY13373-460LF
The potential applications for the SKY13373-460LF component may vary across several industries. Below are some possible use cases for this part:
- Telecommunications: In telecommunications systems, the SKY13373-460LF might be employed in base stations or in devices that require RF signal routing. Its broad frequency range and low insertion loss could enhance signal quality and connectivity in mobile networks.
- Consumer Electronics: This switch may find use in consumer devices such as smart TVs and streaming devices, facilitating the switching of RF signals between multiple inputs. The high isolation feature could help maintain signal integrity across different channels, benefitting multimedia performance.
- Internet of Things (IoT): The compact size and low power requirements of the SKY13373-460LF might make it suitable for IoT devices that require signal routing without significant energy expenditure. Applications might include smart home devices that gather data from various sensors.
- Aerospace and Defense: Although specific military standards are not mentioned, the component’s robustness and operational temperature range may make it a candidate for aerospace applications, where reliability in extreme conditions is essential. Its high isolation levels could be beneficial in critical communications systems.
- Automotive: If compliant with automotive standards, the switch could potentially be integrated into automotive RF systems, such as those used for navigation or telematics. Its compact design and durability could be advantageous in constrained spaces within vehicles.
Note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to specific application standards and requirements.
About Skyworks Solutions Inc.
Skyworks Solutions Inc. has been a notable manufacturer in the RF and microwave components space, providing a variety of solutions tailored for diverse applications. The company specializes in RF/Microwave Switches, with products that cater to the growing demand for efficient signal routing in high-frequency environments. The SKY13373-460LF exemplifies their technology, showcasing features that address the needs of modern communication systems.
Skyworks manufactures similar RF switches that work within various frequency ranges and configurations, demonstrating their commitment to innovation and performance in RF technology. Their products often incorporate features designed to enhance performance while minimizing size and power consumption, making them suitable choices for today’s compact electronic designs.
Research Price and Stock for SKY13373-460LF by Skyworks Solutions Inc. on Findchips.com
For those considering the SKY13373-460LF, it is recommended to research current stock and pricing directly on Findchips. This part is classified under RF/Microwave Switches, a category where users can find alternate parts that may suit their specific applications, either from Skyworks Solutions Inc. or other manufacturers.
Historically, SKY13373-460LF has been available from various distributors, including Win Source Electronics, Sensible Micro Corporation, Richardson RFPD, Rochester Electronics, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. However, it is crucial for users to check Findchips for real-time information regarding the availability and current stock levels of this part.