Overview of SKY13399-468LF by Skyworks Solutions Inc.
The SKY13399-468LF is a diversity switch designed for use in RF applications, offering a frequency range from 700 MHz to 2.7 GHz. This component, housed in a small 2 x 2 mm green QFN-18 package, is an integral part of modern RF designs, providing excellent isolation and minimal insertion loss. Notably, it sports a distinction for high isolation and features a low insertion loss of 0.55 dB at the upper frequency limits. With its characteristic impedance set at 50 Ω and a maximum input power of 30 dBm, it is engineered to facilitate robust performance in varied RF applications. The operating temperature ranges from -40 °C to 85 °C, allowing its use in environments with wide-ranging thermal conditions.
Industry Applications for SKY13399-468LF
Due to its physical and electrical properties, the SKY13399-468LF could potentially be utilized in a variety of industry applications. Although suitability for specific applications should be validated by engineering and design teams, we can consider some potential uses across different industries:
- Telecommunications: Devices like cell phones and base station equipment could potentially benefit from the use of SKY13399-468LF, as it might allow for effective signal routing which is crucial in these applications. The diversity switch’s ability to operate across a wide range of frequencies and its reliability over a broad temperature range could be advantageous for outdoor telecom equipment exposed to varying climates.
- Space Technology: The SKY13399-468LF could potentially find application in satellite communications, where high isolation and low insertion loss are critical. The wide operating temperature range might also suit the harsh environments encountered in space applications.
- Aerospace and Defense: The SKY13399-468LF might be used in aerospace and defense equipment where robust performance and reliability are needed. Its specifications could potentially support applications that require stable RF performance despite challenging environmental conditions.
Note: These potential industry applications are conceptual and illustrative. Comprehensive analysis and verification by professional teams are required to ensure compliance with industry standards and specific application requirements.
About Skyworks Solutions Inc.
Skyworks Solutions Inc. is a premier designer, manufacturer, and supplier of advanced semiconductors specializing in radio frequency (RF) and microwave devices. Within their wide product range, the SKY13399-468LF stands out as part of their RF/Microwave Switches portfolio. They offer various RF solutions that cater to a myriad of applications in multiple industries, enhancing connectivity and performance. The prowess of Skyworks in providing components like SKY13399-468LF underscores their role as a key player in the RF sector.
Where to Find SKY13399-468LF by Skyworks Solutions Inc
To purchase the SKY13399-468LF, utilising an online resource like FindChips is highly recommended. Here, buyers can check the latest stock levels, obtain current pricing, and view listings from multiple distributors. Historically, distributors such as Win Source Electronics, Ameya Holding Limited, and Mouser Electronics have stocked this part. However, prospective buyers should use the findchips.com to see live data from various sellers. For broader research, the same platform can also beused to find alternate parts in the category of RF/Microwave Switches from Skyworks or other manufacturers.