Overview of SKY13453-385LF by Skyworks Solutions Inc.
The SKY13453-385LF is an RF Switch IC designed to operate across a frequency range of 0.4 to 3.0 GHz, with a particularly low insertion loss of 0.4dB at 2GHz. This component, a product of Skyworks Solutions Inc., is encapsulated in a QFN-6 package, denoting its compact, square chip carrier form with a no lead terminal position designed for surface mounting. The part is characterized by its single functionality within the interface category, specifically falling under the subcategory of Other Telecom ICs in the broader spectrum of Telecommunication Circuits.
Key attributes include its compliance with RoHS standards, evidencing its manufacture with the environment in mind, and its industrial temperature grade, which spans from -40°C to +90°C, making it robust enough for various operational environments. Additionally, with a moisture sensitivity level (MSL) of 1, it indicates superior resilience against moisture, which is crucial for maintaining integrity and reliability in various applications. Its nominal supply voltage stands at 2.8V, further accentuating its efficiency in power management.
Industry Applications for SKY13453-385LF
The versatile nature of the SKY13453-385LF, coupled with its performance specifications, render it suitable for an array of applications across different industries. The potential industry applications, as fundamentally identified, span consumer electronics, healthcare, and telecommunications, with each sector possibly benefiting from the IC’s RF switch capabilities.
- Consumer Electronics: Devices such as smartphones, tablets, and other wireless communication devices could potentially integrate the SKY13453-385LF for its RF switching functionalities. This IC could assist in achieving optimal signal routing and thus improve device performance and connectivity.
- Health hosting: Within healthcare, medical devices that rely on RF communication for diagnostics or treatment could utilize the SKY13453-385LF. Its high frequency and low insertion loss are critical for maintaining signal integrity in sensitive applications such as wearable health monitors or remote patient monitoring systems.
- Telecommunications: The telecommunications industry, including network infrastructure and base station components, might employ the SKY13453-385LF within RF signal paths to enhance the efficiency and reliability of communication systems. Its capability to operate efficiently across a wide temperature range makes it an attractive option for outdoor telecom equipment.
While these applications are indicative, engineering and design teams must conduct thorough analysis and verification to ensure that the SKY13453-385LF meets the specific requirements of their projects or products.
About Skyworks Solutions Inc.
Skyworks Solutions Inc. is a pivotal entity in the development and production of semiconductor products, specializing broadly in telecommunication circuits. Within the domain of Other Telecom ICs, Skyworks has established a reputation for providing components that enhance the connectivity and performance of a wide range of wireless and wired devices. The SKY13453-385LF exemplifies Skyworks Solutions Inc.’s commitment to advancing RF and microwave technology, offering solutions that are critical to telecommunications infrastructure, consumer electronics, and healthcare applications. Aside from components like the SKY13453-385LF, Skyworks designs and manufactures a comprehensive suite of products geared towards enabling high-performance applications in diverse market segments.
Where to Find SKY13453-385LF by Skyworks Solutions Inc.
To purchase the SKY13453-385LF, it is recommended to conduct research on findchips.com. This platform provides up-to-date information on stock levels, pricing, and distributor availability for the SKY13453-385LF within the broader category of Other Telecom ICs. Historically, this component has been available from a variety of distributors, including Win Source Electronics, Perfect Parts Corporation, LCSC, CHIPMALL.COM LIMITED, and more recognized names like Mouser Electronics and DigiKey. Nonetheless, for current availability and competitive pricing, referencing findchips.com ensures the most accurate and timely information.