SKY65174-21 by Skyworks Solutions Inc

Overview of SKY65174-21 by Skyworks Solutions Inc.

The SKY65174-21, produced by Skyworks Solutions Inc., is a RF Front End Circuit encapsulated in a 10-pin package. This component falls under the Other Telecom ICs subcategory, a crucial section for the telecommunication circuits category. Some of its significant features and specifications include compliance with RoHS and REACH regulations, suggesting its sustainability and safety in electronics design. It operates within a temperature range of -35 °C to 85 °C, making it adaptable to varied environmental conditions. Additionally, its nominal supply voltage is 3.3 V, and it has an operational lifecycle defined as obsolete, denoting that it may be nearing or at the end of its production phase.

Physically, the part measures 4mm in both length and width with a maximum seated height of 0.95 mm, pointing towards its compact and space-efficient design. Its packaging is noted as PACKAGE-10, which is square-shaped and fits within the MICROELECTRONIC ASSEMBLY package style classification. The device is not specified for surface mounting, indicating it may require alternative mounting techniques suitable for its application. The SKY65174-21’s terminals are described as having no lead, with a pitch of 0.5 mm, and are located in a dual position, which means careful consideration is needed during its integration into circuits due to these physical characteristics.

Industry Applications for SKY65174-21

The SKY65174-21, with its designation as a RF Front End Circuit, lends itself to a variety of potential use cases, particularly within the telecommunications sector. Due to its specifications and attributes, the following are conceptual applications where this part might be utilized:

  • Wireless Infrastructure: It could potentially be employed in the development of infrastructure for wireless communication technologies. The ability of the SKY65174-21 to operate over a broad range of temperatures makes it suitable for outdoor equipment such as base stations or cellular repeaters, which are exposed to environmental variables.
  • RFID Systems: This IC might find applications in Radio Frequency Identification (RFID) systems, which require robust RF front-end capabilities. Its compact size and moderate temperature tolerance could make it suitable for both passive and active RFID tags and readers.
  • Consumer Electronics: In consumer electronics, specifically within devices that necessitate wireless communication functionalities (e.g., smartphones, tablets, and smart home devices), the SKY65174-21 might be integrated into their RF front-end modules.

It’s important to note that these industry applications are conceptual and illustrative, emphasizing the need for thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. is a prominent player in the field of semiconductors, providing a comprehensive array of components including Other Telecom ICs that find use in a multitude of applications ranging from telecommunications to automotive. The company specializes in creating innovative solutions that empower the wireless networking and communication sector. With the SKY65174-21 and similar products, Skyworks illustrates its commitment to delivering high-quality RF solutions that address the evolving needs of a connected world. Their portfolio extends beyond discrete components to include integrated solutions that enhance performance, reduce complexity, and accelerate time to market for their clients’ products.

Where to Find SKY65174-21 by Skyworks Solutions Inc

For procurement professionals and engineers looking to source the SKY65174-21, Findchips.com provides a reliable and up-to-date platform. By leveraging the search capabilities of Findchips, users can access current stock levels, pricing, and information on a comprehensive range of distributors. While the SKY65174-21 has historically been available from distributors such as Sense Electronic Company Limited, Quest Components, and Bristol Electronics, availability can fluctuate due to its obsolescence status. Consequently, it is recommended to utilize Findchips to confirm current availability and explore alternative parts within the Other Telecom ICs category that might be offered by Skyworks Solutions Inc or other manufacturers.

Compare pricing for SKY65174-21 and other Other Telecom ICs / Telecommunication Circuits at findchips.com