SKY65723-81 by Skyworks Solutions Inc

Overview of SKY65723-81 by Skyworks Solutions Inc.

The SKY65723-81 is an integrated circuit designed as an RF and baseband circuit operating within the frequency range of 1.559 to 1.606 GHz. This part serves as a pre-filter for RF front-end applications, specifically catering to GPS, GNSS, and BDS systems. Manufactured by Skyworks Solutions Inc., this component holds an active part life cycle status and complies with ROHS guidelines. This compliance ensures that the part is free from hazardous substances, aligning with modern electronic manufacturing standards.

With a compact design, the SKY65723-81 is packaged in a MCM-6 configuration, measuring 2.3 mm in length, 1.7 mm in width, and a maximum seated height of 0.8 mm. This small form factor is crucial for applications where space is a premium. The terminal form is no lead, with a dual position layout, allowing for flexible integration into various circuit designs. The part operates effectively within a temperature range of -40 °C to 85 °C, making it suitable for industrial applications.

The part is powered by a nominal supply voltage of 1.8 V, contributing to energy efficiency in electronic systems. The introduction date for this component is November 17, 2017, indicating that it has been in the market long enough to validate its reliability and utility in various applications.

Industry Applications for SKY65723-81

The SKY65723-81 could potentially find applications across various industries, particularly where precise RF signal handling is critical. Below are some examples of how this component might fit into specific applications:

  • Telecommunications: In telecommunications systems, the SKY65723-81 might be used in devices requiring accurate signal filtering and amplification. For instance, it could be integrated into mobile devices, enhancing the quality of signal reception and transmission.
  • Space Technology: The part may potentially be used in satellite communication systems that require RF front-end processing. Given the importance of reliable signal processing in space applications, the operational temperature range of the part could support deployments in such environments.
  • Medical Imaging: While somewhat unconventional, the SKY65723-81 could be utilized in ultrasound or imaging systems where RF signals need conditioning. The precision in filtering and baseband processing provided by this component might enhance imaging clarity.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. specializes in designing and manufacturing semiconductors for various applications including telecommunications. As a significant player in the RF component market, Skyworks focuses on products that enhance connectivity and communication for both consumer and industrial applications. The company provides a range of parts in the cellular telephone circuits subcategory, further reinforcing its commitment to high-performance RF and baseband circuits.

The SKY65723-81 is just one part of a broader portfolio tailored for Cellular Telephone Circuits. Similar products may include various types of amplifiers and filters that cater to the needs of mobile and telecommunication devices. Skyworks continues to innovate in this space, leveraging new technologies and manufacturing processes to meet the evolving demands of the market.

Research Price and Stock for SKY65723-81 by Skyworks Solutions Inc on Findchips.com

To determine current stock levels and pricing for the SKY65723-81, it is advisable to research on Findchips.com. This platform provides comprehensive data on the part’s availability and market pricing, ensuring that you have up-to-date information for your procurement activities. The part may have previously been available from distributors such as Win Source Electronics, Richardson RFPD, Mouser Electronics, and DigiKey, but current availability can vary.

Exploring Findchips will also allow you to identify alternate parts within the Cellular Telephone Circuits subcategory, whether from Skyworks Solutions Inc. or other manufacturers, potentially offering additional options for your design needs.

Compare pricing for SKY65723-81 and other Cellular Telephone Circuits / Telecommunication Circuits at findchips.com