Overview of SKY65943-11 by Skyworks Solutions Inc.
The SKY65943-11 is an RF front end GPS LNA (Low Noise Amplifier) module designed for applications in RF and baseband circuit domains. It is categorized under the subcategory of Cellular Telephone Circuits within the broader category of Telecommunication Circuits. Manufactured by Skyworks Solutions Inc., this component is built to enhance the performance of GPS devices by minimizing noise while amplifying weak RF signals. The module is compliant with ROHS regulations and has an active life cycle, indicating its ongoing relevance and usability in current technology applications.
The package description of the SKY65943-11 is MCM-10, featuring a square shape that is common in compact electronic assemblies. With a length and width of 2.5 mm and a maximum seated height of 0.7 mm, this module is designed for space-constrained applications. The device operates across an industrial temperature range of -40 °C to 85 °C, ensuring reliability in extreme conditions. Its nominal supply voltage requirement of 1.8 V makes it suitable for various battery-powered devices.
Satellite communication systems and portable devices are examples of applications that could benefit from the SKY65943-11 due to its designed capability for noise reduction and signal amplification. As of the current writing, detailed lead time data is not specified, which may be relevant for procurement planning.
Industry Applications for SKY65943-11
The SKY65943-11 might find applications across several industries that utilize RF and GPS technologies. Below are a few examples of potential applications:
- Telecommunications: The SKY65943-11 could potentially be used in cellular network devices to enhance GPS functionalities, improving location accuracy and reducing latency in communication. It might support mobile devices that integrate GPS for navigation and geolocation services.
- Medical Imaging: Although GPS may not be a direct application, the component might be integrated into medical devices that require precise positioning or tracking systems, such as in some surgical instruments or diagnostic equipment that use RF signals for operation. The low noise amplification could support clearer signal readings and better imaging results.
- Space Technology: The module might be applicable in satellite communication systems where RF signal integrity is critical. Its capability to operate at high and low temperatures could be a beneficial feature for equipment deployed in varying space conditions.
- Consumer Electronics: The SKY65943-11 could be integrated into handheld devices like smartphones or wearable technology that utilize GPS for functionality. Devices relying on accurate GPS signals, such as tracking devices, might leverage the noise-reduction capabilities the module offers.
These potential industry applications are only conceptual and illustrative, requiring rigorous verification and analysis by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Skyworks Solutions Inc.
Skyworks Solutions Inc. specializes in designing and manufacturing a wide range of analog and mixed-signal semiconductors, particularly for use in cellular and telecommunication circuits. The company focuses on innovative solutions that enhance connectivity and improve signal integrity in various applications. The SKY65943-11 module stands out among their offerings, providing a dedicated solution for RF and baseband requirements in GPS systems. Other similar parts that Skyworks manufactures typically include various amplifiers, filters, and switches that contribute to the efficient operation of telecommunication devices.
Skyworks Solutions Inc. emphasizes compliance with industry standards and sustainability in their products, further underscoring their commitment to providing reliable components for the telecommunication industry. The company continuously develops new technologies to meet the growing demand for advanced communication devices.
Research Price and Stock for SKY65943-11 by Skyworks Solutions Inc on Findchips.com
For those interested in procuring the SKY65943-11, it is advisable to check availability, pricing, and stock levels at Findchips.com. This resource can provide valuable insights into various distributors that carry this part, including historical stock data. Some distributors where the part has been previously available include:
- Mouser Electronics
- DigiKey
It is important to verify current inventory levels and prices directly on Findchips to ensure timely procurement. Additionally, users might find alternate parts listed under Cellular Telephone Circuits, potentially offered by Skyworks or other manufacturers. This could facilitate finding suitable alternatives if the SKY65943-11 is unavailable.