SKY65981-11 by Skyworks Solutions Inc

Overview of SKY65981-11 by Skyworks Solutions Inc.

SKY65981-11 is a narrow band low power amplifier specifically designed for 802.11a/n/ac applications within the 5 GHz band. This RF amplifier is housed in a compact 6QFN package, which makes it suitable for small form-factor designs. It operates within a frequency range of 4.9 to 5.9 GHz and boasts notable specifications such as a Noise Figure (NF) of 1.5 dB, a gain of 13 dB, and an Input Third-Order Intercept Point (IIP3) of 7 dBm. These attributes make the SKY65981-11 adept at enhancing signal amplification with minimal added noise, ensuring maintained signal integrity.

Manufactured by Skyworks Solutions Inc., a leader in semiconductor manufacturing, the SKY65981-11 is an RF/Microwave Amplifier that aligns with various compliance codes including RoHS (Restriction of Hazardous Substances) and REACH, indicating that it is manufactured with attention to environmental considerations and user safety at its core. Additionally, the part is denoted as having an ‘Active’ life cycle status by standard industry lifecycle classifications, further underscoring its ongoing usability and support.

Industry Applications for SKY65981-11

  • Telecommunications: The SKY65981-11 could potentially suit applications requiring Wifi connectivity enhancements due to its operation within the 5 GHz band. This could include routers, range extenders, and other network devices that utilize standards like 802.11a/n/ac to ensure efficiency and high data rate transmissions over telecommunications networks.
  • Consumer Electronics: Owing to its low-power specification and high gain attributes, this amplifier might be integrated into consumer devices like smartphones, tablets, and laptops. These applications benefit from the amplifier’s capabilities to enhance wireless reception without significantly draining the device battery.
  • Entertainment and Gaming: Devices in the entertainment and gaming industry, such as wireless gaming consoles, virtual reality headsets, and streaming media players, would possibly benefit from the SKY65981-11. The amplifier may help achieve lower latency and increased network reliability required for uninterrupted streaming and connectivity in gaming scenarios.

These potential applications are purely illustrative and require detailed technical analysis and validation by design and engineering teams. Implementation must adhere to specific industry standards, ensuring the selected component meets the application’s requirement parameters.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. is a prominent player in semiconductor manufacturing, specializing in innovative radio frequency and mobile communication technologies. Among its array of products, Skyworks produces a variety of RF amplifiers, including the SKY65981-11. This component stands out as part of their suite of RF/Microwave Amplifiers, reflecting their cutting-edge contributions to the RF and Microwave sector.

As an innovator within the RF/microwave space, Skyworks ensures that its products meet stringent quality and performance standards, supporting a range of modern high-tech applications. Their Milwaukee-based operations extend Skyworks Solutions Inc.’s reach across the globe, contributing to their reputation as a supplier of choice in electronic component markets.

Where to Find SKY65981-11 by Skyworks Solutions Inc

Purchasing electronics components requires considering both availability and pricing. The SKY65981-11 has been historically available at several key distributors like Richardson RFPD, Mouser Electronics, and DigiKey. However, to ascertain current availability and competitive pricing, a visit to findchips.com is advisable. On this site, users can also explore other RF/Microwave Amplifiers that might match or exceed the SKY65981-11’s specifications, from Skyworks Solutions Inc. or alternative manufacturers.

Compare pricing for SKY65981-11 and other RF/Microwave Amplifiers / RF and Microwave at findchips.com