SL3S4011FHK,125 by NXP Semiconductors

Overview of SL3S4011FHK,125 by NXP Semiconductors

The SL3S4011FHK,125 is a specialized integrated circuit designed for RFID applications operating within the frequency range of 860 to 960 MHz. This IC is housed in an 8-Pin Quad Flat No-lead (QFN) package, which makes it suitable for surface mounting on printed circuit boards. The component is compliant with the Restriction of Hazardous Substances (RoHS) directive, ensuring its environmental safety and suitability for modern electronic designs.

Manufactured by NXP Semiconductors, a recognized leader in the semiconductor industry, the SL3S4011FHK,125 offers a robust combination of features that make it a viable option for various telecommunication applications, particularly in RFID technology. The part is rated for industrial temperature ranges, with an operating temperature between -40 °C and 85 °C, which allows for deployment in a variety of environments.

Notably, the SL3S4011FHK,125 has a moisture sensitivity level of 1, indicating that it can handle standard moisture conditions without special packaging requirements. It features a peak reflow temperature of 260 °C and can tolerate a maximum reflow time of 30 seconds, which facilitates soldering during production. The part life cycle code is active, suggesting that it is available for purchase in the market.

Industry Applications for SL3S4011FHK,125

The SL3S4011FHK,125 may potentially find applications in several industries, owing to its RFID capabilities and robust design. Below are a few illustrative examples of industry applications where this IC could be utilized:

  • Electronic Manufacturing: In this sector, the SL3S4011FHK,125 could be integrated into manufacturing systems for inventory tracking and management. Its ability to operate within the 860-960 MHz range might allow for seamless integration with RFID systems, improving the automation of parts tracking on the assembly line.
  • Transportation and Logistics: This IC may be used in logistics management systems for tracking shipments and assets across multiple locations. The compact QFN package could facilitate integration into portable or mobile systems, making it an attractive option for RFID tags used in shipping containers or pallets.
  • Computing and Data Storage: The SL3S4011FHK,125 might also be utilized in data storage solutions, particularly in systems requiring secure access or tracking of physical drives. Its reliable RFID functionality could enhance security protocols by enabling automatic identification and verification of data storage units.
  • Renewable Energy: In renewable energy applications, this part could potentially be leveraged for asset tracking in solar farms or wind farms. The IC could help monitor equipment and ensure efficient operations, contributing to the overall management and maintenance of energy systems.

It is important to note that the potential applications listed above are conceptual in nature and should be carefully analyzed by engineering teams to ensure compliance with industry-specific standards and project requirements.

About NXP Semiconductors

NXP Semiconductors is a global leader in designing and manufacturing secure connections and infrastructure, powering it with advanced semiconductor technologies. In the domain of Other Telecom ICs, NXP offers a range of products tailored to support telecommunication circuits and systems.

The company produces various related components suitable for RFID applications, including similar parts to the SL3S4011FHK,125. These devices may support applications in telecommunications and wireless connectivity, providing solutions for industries requiring reliable and efficient communication technologies.

Research Price and Stock for SL3S4011FHK,125 by NXP Semiconductors on Findchips.com

To determine the latest pricing and availability of the SL3S4011FHK,125, it is advisable to visit Findchips.com. This platform will provide comprehensive data on current stock levels and price comparisons across various distributors.

Historically, the part has been available through distributors such as EBV Elektronik, Avnet Silica, DigiKey, and Newark. However, stock levels may fluctuate, and it is recommended to check Findchips for the most accurate and up-to-date information on availability.

Compare pricing for SL3S4011FHK,125 and other Other Telecom ICs / Telecommunication Circuits at findchips.com