SLA7026M by Sanken Electric Co Ltd

Overview of SLA7026M by Sanken Electric Co Ltd.

The SLA7026M is a stepper motor controller designed to drive unipolar stepper motors. It is capable of handling a maximum output current of 3 A and operates across a voltage range of 10 V to 44 V, with a nominal supply voltage of 24 V. Manufactured by Sanken Electric Co. Ltd, this controller is packaged in a plastic, ZIP-18 format, which denotes its 18-pin zig-zag inline package (ZIP) made of plastic/epoxy. Its design facilitates through-hole mounting, a method appreciated for its strong physical connections suitable for high-reliability applications where vibration and physical stress might disrupt surface-mounted components.

The SLA7026M belongs to the subcategory of Motion Control Electronics within the broader category of Signal Circuits, indicating its specialized role in controlling the movement of motors based on electrical signals. This component is classified as obsolete, implying it might no longer be in active production. However, its compliance with RoHS (Restriction of Hazardous Substances) and its Pb-free (lead-free) nature makes it applicable for modern projects that require environmentally friendly components while adhering to current safety and health regulations.

Industry Applications for SLA7026M

The SLA7026M has a broad range of potential applications across various industries, driven by its capabilities in driving stepper motors efficiently. Here are some key areas where it might be utilized, though it is important to note that these potential applications are based on an understanding of the part’s specifications and industry needs. Any use case requires thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

  • Education and Research: In university labs or R&D departments developing robotics or automation projects, the SLA7026M could potentially be used to control precision movements in experimental setups or prototype machines.
  • Aerospace and Defense: For custom-designed actuators or positioning systems, such as satellite dish positioning or control surfaces on unmanned aerial vehicles, the reliability and robustness of the SLA7026M could make it a suitable choice, assuming its specifications meet the stringent requirements of this field.
  • Energy and Power Systems: In applications such as solar panel trackers that require precise position control to follow the sun, the SLA7026M might be an option for the motor control component, contributing to efficient energy production.
  • Transportation and Logistics: Automated guided vehicles (AGVs) used in warehouses for material handling might leverage the SLA7026M for driving the motors that control their movements, provided that its current and voltage ratings align with the system requirements.

Please note, these potential industry applications are purely illustrative and conceptual, emphasizing the importance of detailed component evaluation for specific uses.

About Sanken Electric Co Ltd.

Sanken Electric Co. Ltd is a leading manufacturer in the electronic components industry, specializing in the production of parts across various categories, including Motion Control Electronics. Known for its innovative approach in the development of integrated circuits and power management devices, Sanken Electric has contributed significantly to advancements in areas such as motor control, power conversion, and energy management. The SLA7026M stepper motor controller is just one example of Sanken Electric’s commitment to high-quality components designed for precise control applications. Through their extensive product lineup, Sanken Electric supports a wide range of industry needs, making them a go-to choice for engineers and procurement specialists looking for reliable, high-performance electronic parts.

Where to Find SLA7026M by Sanken Electric Co Ltd

For those looking to purchase the SLA7026M or searching for its availability and pricing, it is recommended to utilize findchips.com as a resource. Here, potential buyers can explore current stock levels and pricing details for the SLA7026M, as well as discover alternative parts in the realm of Motion Control Electronics / Signal Circuits offered by Sanken Electric Co Ltd or other manufacturers. Historically, distributors such as DigiKey have stocked the SLA7026M, though availability may vary. As such, findchips.com offers an invaluable tool for real-time data, helping users make informed decisions on procurement options that best fit their needs.

Compare pricing for SLA7026M and other Motion Control Electronics / Signal Circuits at findchips.com