Overview of SLB9670XQ20FW762XUMA1 by Infineon Technologies AG
The SLB9670XQ20FW762XUMA1 is a specialized Telecom Circuit falling under the broad category of electronic components known as Other Telecom ICs. Manufactured by Infineon Technologies AG, this Trusted Platform Module (TPM) is a pivotal technology for enhancing the security of computer systems. Operating between 3 V to 3.6 V and designed with a VQFN-32 package, it is essentially a 1-Function, SPI TPM Security Controller encased in a very thin profile chip carrier. With its 32 pins, the SLB9670 Series TPM is equipped with 6962 bytes of Non-Volatile Memory (NVM), facilitating robust security features for a variety of applications.
This part supports a wide operating temperature range from -40°C up to 85°C, making it suitable for industrial applications. The nominal supply voltage of 1.8 V, alongside its industrial temperature grade and compliance with RoHS and REACH, further emphasizes its reliability and environmental friendliness. The package description is detailed as VQFN-32, highlighting its compact form factor suitable for modern, space-conscious electronic designs. Infineon Technologies AG ensures a factory lead time of approximately 13 weeks for this part, as of the current writing, which suggests planning inventory needs well in advance.
Industry Applications for SLB9670XQ20FW762XUMA1
Given its properties and functionalities, the SLB9670XQ20FW762XUMA1 might find relevance in several industry sectors. Some of these applications are inherently suited due to the part’s security-enhancing capabilities. It’s important to mention that these potential industry applications are conceptual and require thorough analysis by engineering teams.
- Consumer Electronics – Devices like laptops, smartphones, and smart home appliances could employ the SLB9670XQ20FW762XUMA1 to ensure secure data storage and communication between devices. The secure boot and storage features could be instrumental in protecting sensitive user data.
- Security and Surveillance – Security systems, including access control systems and surveillance cameras, could utilize this TPM for secure data encryption, ensuring only authorized access to surveillance footage and control commands.
- Financial Technology (Fintech) – Banking systems and financial technology solutions might use it to secure transactions and user data. It could potentially safeguard against tampering and fraud in point-of-sale (POS) systems and online banking applications.
- Telecommunications – As a component under the Other Telecom ICs category, it is naturally suited for telecommunications infrastructure, providing security for networks and communications equipment.
These use cases highlight the adaptability of the SLB9670XQ20FW762XUMA1 to a variety of market needs, underlining the importance of secure and reliable communications and data handling across industry sectors. Nonetheless, these applications are illustrative and require validation against specific industry standards and application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading pioneer in the domain of semiconductor and microelectronics, providing a wide array of solutions across various sectors, including Other Telecom ICs within Telecommunication Circuits. Known for their innovation in providing secure, reliable, and high-performance components, Infineon’s offering extends beyond the SLB9670XQ20FW762XUMA1 to include a diverse portfolio of semiconductor solutions. These range from power management integrated circuits (ICs) to microcontrollers, and, notably, specialized ICs designed for enhancing telecommunications infrastructure and devices. Infineon’s commitment to quality, sustainability, and enhancing security in digital applications positions them as a key player in the electronics and telecommunications industry, making their products a go-to choice for engineers and procurement professionals globally.
Where to Find SLB9670XQ20FW762XUMA1 by Infineon Technologies AG
To secure the SLB9670XQ20FW762XUMA1 for your applications, utilizing platforms like findchips.com allows for a comprehensive comparison of availability and pricing from various distributors. Historically, distributors such as Future Electronics and EBV Elektronik have stocked this component. However, to get a snapshot of the current stock levels and the most competitive pricing, visiting findchips.com is advisable. Additionally, by exploring the category of Other Telecom ICs on findchips.com, you can discover alternate parts offered by Infineon Technologies AG or other manufacturers that might be more suited to specific requirements or constraints within your projects.