SLF10145T-101M1R0-PF by TDK Corporation

Overview of SLF10145T-101M1R0-PF by TDK Corporation

The SLF10145T-101M1R0-PF, manufactured by TDK Corporation, is a general-purpose, wire-wound inductor with a nominal inductance of 100 µH. It features a tolerance of 20%, an operating temperature range from -40 °C to +105 °C, and a maximum rated current of 1.1 A. The part is shielded and utilizes a ferrite core, conforming to a rectangular SMT package type measuring 10.1 mm x 10.1 mm x 4.5 mm. Designed for power applications, it exhibits a maximum DC resistance of 0.2 Ω and comes in compliance with RoHS and REACH, indicating its suitability for use in environments that require adherence to strict environmental standards. Notably, this inductor is classified under EAR99 for ECCN and has an HTS code of 8504.50.80.00, applicable for import and export compliance. As of the current writing, the factory lead time for this component on FindChips.com stands at 21 weeks and 3 days.

Industry Applications for SLF10145T-101M1R0-PF

The SLF10145T-101M1R0-PF serves a diverse set of applications across various sectors. Here are potential uses across selected industries:

  • Internet of Things (IoT): This inductor could potentially be used in IoT devices which require power management modules to ensure efficiency and reliability in power distribution within the system. Its robust temperature range and shielding make it particularly suitable for these applications.
  • Computing and Data Storage: Power supply units (PSUs) within computers and data storage sssystems might use this type of inductor to smoothen the power delivery and shield against noise in power lines. The high rated current and low DC resistance are crucial for maintaining system stability and performance.
  • Telecommunications: In base stations and telecommunications equipment, power integrity is crucial. The SLF10145T-101M1R0-PF, with its high current rating and shielding properties, might be chosen to help maintain clean power distribution and signal integrity across system components.
  • Energy and Power Systems: Smart grid and renewable energy systems, which require effective power management solutions to optimize energy distribution and convert power efficiently, could potentially incorporate these inductors in their designs owing to their robust specifications and compliance with environmental standards.

Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation, a prominent name in the electronic components industry, specializes in manufacturing a wide variety of electronic components, including a robust lineup of inductors. Among these, the SLF10145T-101M1R0-PF represents a key component within TDK’s portfolio of Fixed Inductors. Known for its high quality and reliability, TDK’s products are designed to meet stringent requirements in a broad spectrum of industries. The company’s expertise in developing and manufacturing inductors ensures that their products consistently deliver performance, precision, and durability.

Where to Find SLF10145T-101M1R0-PF by TDK Corporation

To purchase the SLF10145T-101M1R0-PF, buyers are encouraged to explore options on FindChips.com. This platform provides insights into current stock levels, pricing, and availability from various distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have stocked this part. However, for the most current information on availability and pricing, please check the listings on FindChips.com under Fixed Inductors to find this specific part as well as alternative options from TDK Corporation or other manufacturers.

Compare pricing for SLF10145T-101M1R0-PF and other Fixed Inductors / Inductors at findchips.com